Part Details for BD7673AG-TR by ROHM Semiconductor
Overview of BD7673AG-TR by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD7673AG-TR
BD7673AG-TR CAD Models
BD7673AG-TR Part Data Attributes:
|
BD7673AG-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD7673AG-TR
ROHM Semiconductor
Switching Controller, Current-mode, 1A, 65kHz Switching Freq-Max, PDSO6, SSOP-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSOP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.25 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 65 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for BD7673AG-TR
This table gives cross-reference parts and alternative options found for BD7673AG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD7673AG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD7673AG-GTR | Switching Controller, Current-mode, 1A, 65kHz Switching Freq-Max, PDSO6, 2.90 X 2.80 MM, 1.25 MM HEIGHT, ROHS COMPLIANT, SSOP-6 | ROHM Semiconductor | BD7673AG-TR vs BD7673AG-GTR |
NCP1200AP60 | 0.25A SWITCHING CONTROLLER, 68kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | onsemi | BD7673AG-TR vs NCP1200AP60 |
BD7679G-GTR | Switching Controller, Current-mode, 1A, 65kHz Switching Freq-Max, PDSO6, SSOP-6 | ROHM Semiconductor | BD7673AG-TR vs BD7679G-GTR |
NCP1200AD60R2G | 0.25A SWITCHING CONTROLLER, 68kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | onsemi | BD7673AG-TR vs NCP1200AD60R2G |
NCP1200D60R2 | 0.25A SWITCHING CONTROLLER, 70kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | BD7673AG-TR vs NCP1200D60R2 |
NCP1200AP60G | 0.25A SWITCHING CONTROLLER, 68kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 | onsemi | BD7673AG-TR vs NCP1200AP60G |
NCP1200AD60R2 | 0.25A SWITCHING CONTROLLER, 68kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | BD7673AG-TR vs NCP1200AD60R2 |
NCP1203P60 | IC 0.25 A SWITCHING CONTROLLER, 73 kHz SWITCHING FREQ-MAX, PDIP8, PDIP-8, Switching Regulator or Controller | onsemi | BD7673AG-TR vs NCP1203P60 |
BD7672BG-TR | Switching Controller, Current-mode, 1A, 65kHz Switching Freq-Max, PDSO6, SSOP-6 | ROHM Semiconductor | BD7673AG-TR vs BD7672BG-TR |