Part Details for NC7WZ07P6X_F042 by Fairchild Semiconductor Corporation
Overview of NC7WZ07P6X_F042 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for NC7WZ07P6X_F042
NC7WZ07P6X_F042 CAD Models
NC7WZ07P6X_F042 Part Data Attributes:
|
NC7WZ07P6X_F042
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7WZ07P6X_F042
Fairchild Semiconductor Corporation
Buffer, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | TSSOP, TSSOP6,.08 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G6 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for NC7WZ07P6X_F042
This table gives cross-reference parts and alternative options found for NC7WZ07P6X_F042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZ07P6X_F042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G07GW | IC LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, PLASTIC, SC-88, SOT-363, SMT-6, Gate | NXP Semiconductors | NC7WZ07P6X_F042 vs 74LVC2G07GW |
NC7WZ07P6X | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | NC7WZ07P6X_F042 vs NC7WZ07P6X |
NC7WZ07P6X | TinyLogic UHS Dual Buffer (Open-Drain Outputs), 3000-REEL | onsemi | NC7WZ07P6X_F042 vs NC7WZ07P6X |
74LVC2G07GW,125 | 74LVC2G07 - Buffers with open-drain outputs TSSOP 6-Pin | NXP Semiconductors | NC7WZ07P6X_F042 vs 74LVC2G07GW,125 |
NC7WZ07P6X_NL | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, LEAD FREE, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | NC7WZ07P6X_F042 vs NC7WZ07P6X_NL |
NC7WZ07P6 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | NC7WZ07P6X_F042 vs NC7WZ07P6 |
NC7WZ07P6 | TinyLogic UHS Dual Buffer (Open-Drain Outputs), 250-REEL | onsemi | NC7WZ07P6X_F042 vs NC7WZ07P6 |