NC7WZ07P6X_F042 vs 74LVC2G07GW feature comparison

NC7WZ07P6X_F042 Fairchild Semiconductor Corporation

Buy Now Datasheet

74LVC2G07GW NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Package Description TSSOP, TSSOP6,.08 PLASTIC, SC-88, SOT-363, SMT-6
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G6 R-PDSO-G6
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUFFER BUFFER
Max I(ol) 0.024 A 0.024 A
Number of Terminals 6 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics OPEN-DRAIN OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Prop. Delay@Nom-Sup 4.8 ns 4.7 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Supply Voltage-Nom (Vsup) 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 1 5
Pbfree Code Yes
Part Package Code SOT-363
Pin Count 6
Samacsys Manufacturer NXP
Family LVC/LCX/Z
JESD-609 Code e3
Length 2 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Inputs 1
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 8.4 ns
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30
Width 1.25 mm

Compare NC7WZ07P6X_F042 with alternatives

Compare 74LVC2G07GW with alternatives