Part Details for MX7548JN by Maxim Integrated Products
Overview of MX7548JN by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for MX7548JN
MX7548JN CAD Models
MX7548JN Part Data Attributes:
|
MX7548JN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7548JN
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP20, PLASTIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.67 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.93 mm | |
Settling Time-Max | 1 µs | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MX7548JN
This table gives cross-reference parts and alternative options found for MX7548JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7548JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7548SQ/883B | IC PARALLEL, 8 BITS INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, CDIP20, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | MX7548JN vs AD7548SQ/883B |
MX7548JN+ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Maxim Integrated Products | MX7548JN vs MX7548JN+ |
MX7548SQ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP20, CERDIP-20 | Maxim Integrated Products | MX7548JN vs MX7548SQ |
MX7548SD | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP20, CERDIP-20 | Maxim Integrated Products | MX7548JN vs MX7548SD |
MX7548JN+ | CMOS, 8-Bit-Compatible, 12-Bit DAC, 20-PDIP-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | MX7548JN vs MX7548JN+ |