Part Details for AD7548JNZ by Analog Devices Inc
Overview of AD7548JNZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for AD7548JNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9481
|
Newark | Da Converter, 12Bit, Dip, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Cmos, Parallel, Ttl, Supply Voltage Range:4.75V To 5.25V, 11.4V To 15.75V, Adc/Dac Case Style:Ndip, No. Of Pins:20Pins, Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices AD7548JNZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$36.9400 / $45.6000 | Buy Now |
DISTI #
505-AD7548JNZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 20DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
72 In Stock |
|
$34.3036 / $43.8600 | Buy Now |
DISTI #
584-AD7548JNZ
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS CONVERTER IC RoHS: Compliant | 0 |
|
$35.5200 / $43.8500 | Order Now |
|
Analog Devices Inc | CMOS CONVERTER IC Min Qty: 1 Package Multiple: 18 | 969 |
|
$22.2000 / $43.8600 | Buy Now |
|
Rochester Electronics | AD7548 - 12-Bit, Multiplying, IOUT DAC, 8-Bit Bus RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$30.0700 / $35.3800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 22 |
|
$62.1137 | Buy Now |
Part Details for AD7548JNZ
AD7548JNZ CAD Models
AD7548JNZ Part Data Attributes:
|
AD7548JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7548JNZ
Analog Devices Inc
12-Bit, Multiplying, IOUT DAC, 8-Bit Bus
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | N-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 27.035 mm | |
Linearity Error-Max (EL) | 2.3438% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Nom (tstl) | 1.5 µs | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD7548JNZ
This table gives cross-reference parts and alternative options found for AD7548JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7548JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7548SQ | IC PARALLEL, WORD INPUT LOADING, 1.5 us SETTLING TIME, 8-BIT DAC, PDIP20, HERMETIC SEALED, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | AD7548JNZ vs AD7548SQ |
AD7548JN | 12-Bit, Multiplying, IOUT DAC, 8-Bit Bus | Analog Devices Inc | AD7548JNZ vs AD7548JN |