Part Details for AD7548SQ/883B by Analog Devices Inc
Overview of AD7548SQ/883B by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7548SQ/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD7548 - D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, CDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$26.2600 / $30.9000 | Buy Now |
Part Details for AD7548SQ/883B
AD7548SQ/883B CAD Models
AD7548SQ/883B Part Data Attributes:
|
AD7548SQ/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7548SQ/883B
Analog Devices Inc
IC PARALLEL, 8 BITS INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, CDIP20, CERDIP-20, Digital to Analog Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.024% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7548SQ/883B
This table gives cross-reference parts and alternative options found for AD7548SQ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7548SQ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7548JN+ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Maxim Integrated Products | AD7548SQ/883B vs MX7548JN+ |
MX7548JN | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | AD7548SQ/883B vs MX7548JN |
MX7548SQ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP20, CERDIP-20 | Maxim Integrated Products | AD7548SQ/883B vs MX7548SQ |
MX7548SD | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP20, CERDIP-20 | Maxim Integrated Products | AD7548SQ/883B vs MX7548SD |
MX7548JN+ | CMOS, 8-Bit-Compatible, 12-Bit DAC, 20-PDIP-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | AD7548SQ/883B vs MX7548JN+ |