-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, Multiplying, IOUT DAC, 8-Bit Bus
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7548TQ/883B-ND
|
DigiKey | IC DAC 12BIT MULT CMOS 20CERDIP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
4866 In Stock |
|
$174.1300 | Buy Now |
DISTI #
AD7548TQ/883B-ND
|
DigiKey | IC DAC 12BIT MULT CMOS 20CERDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$161.9347 / $172.8900 | Buy Now |
DISTI #
584-AD7548TQ883B
|
Mouser Electronics | Digital to Analog Converters - DAC 12-BIT CMOS D/A CONVERTER RoHS: Not Compliant | 2 |
|
$161.9200 / $176.3500 | Buy Now |
|
Rochester Electronics | AD7548 - 12-Bit, Multiplying, IOUT DAC, 8-Bit Bus RoHS: Not Compliant Status: Active Min Qty: 1 | 4866 |
|
$149.4300 / $175.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7548TQ/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7548TQ/883B
Analog Devices Inc
12-Bit, Multiplying, IOUT DAC, 8-Bit Bus
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | Q-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.012% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7548TQ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7548TQ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7548TD | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP20, CERDIP-20 | Maxim Integrated Products | AD7548TQ/883B vs MX7548TD |
PM7548GP | IC PARALLEL, 8 BITS INPUT LOADING, 12-BIT DAC, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | AD7548TQ/883B vs PM7548GP |
PM7548ER | IC PARALLEL, 8 BITS INPUT LOADING, 12-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | AD7548TQ/883B vs PM7548ER |
PM7548FP | IC PARALLEL, 8 BITS INPUT LOADING, 12-BIT DAC, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | AD7548TQ/883B vs PM7548FP |
PM7548GP | D/A Converter, 1 Func, PDIP20, | Precision Monolithics Inc | AD7548TQ/883B vs PM7548GP |
PM7548ER | D/A Converter, 1 Func, CDIP20, | Precision Monolithics Inc | AD7548TQ/883B vs PM7548ER |