Part Details for PM7548GP by Analog Devices Inc
Overview of PM7548GP by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM7548GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PARALLEL, 8 BITS INPUT LOADING, 12-BIT DAC, PDIP20 | 11 |
|
$6.4238 / $12.8475 | Buy Now |
|
Rochester Electronics | 8-Bit UP Compatible 12-Bit D/A Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2964 |
|
$5.7100 / $6.7100 | Buy Now |
Part Details for PM7548GP
PM7548GP CAD Models
PM7548GP Part Data Attributes:
|
PM7548GP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
PM7548GP
Analog Devices Inc
IC PARALLEL, 8 BITS INPUT LOADING, 12-BIT DAC, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 15 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.2 mm | |
Linearity Error-Max (EL) | 0.012% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 1 µs | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PM7548GP
This table gives cross-reference parts and alternative options found for PM7548GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM7548GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7548TD | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP20, CERDIP-20 | Maxim Integrated Products | PM7548GP vs MX7548TD |
PM7548ER | IC PARALLEL, 8 BITS INPUT LOADING, 12-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | PM7548GP vs PM7548ER |
AD7548TQ/883B | 12-Bit, Multiplying, IOUT DAC, 8-Bit Bus | Analog Devices Inc | PM7548GP vs AD7548TQ/883B |
PM7548FP | IC PARALLEL, 8 BITS INPUT LOADING, 12-BIT DAC, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | PM7548GP vs PM7548FP |
PM7548GP | D/A Converter, 1 Func, PDIP20, | Precision Monolithics Inc | PM7548GP vs PM7548GP |
PM7548ER | D/A Converter, 1 Func, CDIP20, | Precision Monolithics Inc | PM7548GP vs PM7548ER |