Part Details for MX23C8000MC-10 by Macronix International Co Ltd
Overview of MX23C8000MC-10 by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX23C8000MC-10
MX23C8000MC-10 CAD Models
MX23C8000MC-10 Part Data Attributes
|
MX23C8000MC-10
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX23C8000MC-10
Macronix International Co Ltd
MASK ROM, 1MX8, 100ns, CMOS, PDSO32, 0.450 INCH, MO-099, SOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP32,.56 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.45 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.3 mm |
Alternate Parts for MX23C8000MC-10
This table gives cross-reference parts and alternative options found for MX23C8000MC-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX23C8000MC-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH538700AS | MASK ROM, 1MX8, 100ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Sharp Corp | MX23C8000MC-10 vs LH538700AS |
KM23C8001BG-10 | MASK ROM, 1MX8, 100ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | MX23C8000MC-10 vs KM23C8001BG-10 |
KM23C8000BG-10 | MASK ROM, 1MX8, 100ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | MX23C8000MC-10 vs KM23C8000BG-10 |
KM23C8005BG-10 | MASK ROM, 1MX8, 100ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | MX23C8000MC-10 vs KM23C8005BG-10 |
LC378200PM-10 | MASK ROM, 1MX8, 100ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | SANYO Electric Co Ltd | MX23C8000MC-10 vs LC378200PM-10 |
KM23C8000DG | MASK ROM, 1MX8, 100ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | MX23C8000MC-10 vs KM23C8000DG |
KM23C8000DG-10 | MASK ROM, 1MX8, 100ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | MX23C8000MC-10 vs KM23C8000DG-10 |
MSM538001E-XXGS-K | MASK ROM, 1MX8, 100ns, CMOS, PDSO32, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32 | OKI Electric Industry Co Ltd | MX23C8000MC-10 vs MSM538001E-XXGS-K |
KM23C8000HG-10 | MASK ROM, 1MX8, 100ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | MX23C8000MC-10 vs KM23C8000HG-10 |
MSM538021C-GS-K | 1M X 8 MASK PROM, 100 ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | OKI Electric Industry Co Ltd | MX23C8000MC-10 vs MSM538021C-GS-K |