Part Details for LC378200PM-10 by SANYO Electric Co Ltd
Overview of LC378200PM-10 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for LC378200PM-10
LC378200PM-10 CAD Models
LC378200PM-10 Part Data Attributes
|
LC378200PM-10
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LC378200PM-10
SANYO Electric Co Ltd
MASK ROM, 1MX8, 100ns, CMOS, PDSO32, 0.525 INCH, SOP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP32,.56 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.7 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.2 mm |
Alternate Parts for LC378200PM-10
This table gives cross-reference parts and alternative options found for LC378200PM-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC378200PM-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH538700AS | MASK ROM, 1MX8, 100ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Sharp Corp | LC378200PM-10 vs LH538700AS |
KM23C8001BG-10 | MASK ROM, 1MX8, 100ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | LC378200PM-10 vs KM23C8001BG-10 |
KM23C8000BG-10 | MASK ROM, 1MX8, 100ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | LC378200PM-10 vs KM23C8000BG-10 |
KM23C8005BG-10 | MASK ROM, 1MX8, 100ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | LC378200PM-10 vs KM23C8005BG-10 |
KM23C8000DG | MASK ROM, 1MX8, 100ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | LC378200PM-10 vs KM23C8000DG |
KM23C8000DG-10 | MASK ROM, 1MX8, 100ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | LC378200PM-10 vs KM23C8000DG-10 |
MSM538001E-XXGS-K | MASK ROM, 1MX8, 100ns, CMOS, PDSO32, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32 | OKI Electric Industry Co Ltd | LC378200PM-10 vs MSM538001E-XXGS-K |
KM23C8000HG-10 | MASK ROM, 1MX8, 100ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | LC378200PM-10 vs KM23C8000HG-10 |
MX23C8000MC-10 | MASK ROM, 1MX8, 100ns, CMOS, PDSO32, 0.450 INCH, MO-099, SOP-32 | Macronix International Co Ltd | LC378200PM-10 vs MX23C8000MC-10 |
MSM538021C-GS-K | 1M X 8 MASK PROM, 100 ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | OKI Electric Industry Co Ltd | LC378200PM-10 vs MSM538021C-GS-K |