Part Details for MSM538001E-XXGS-K by OKI Electric Industry Co Ltd
Overview of MSM538001E-XXGS-K by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM538001E-XXGS-K
MSM538001E-XXGS-K CAD Models
MSM538001E-XXGS-K Part Data Attributes
|
MSM538001E-XXGS-K
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM538001E-XXGS-K
OKI Electric Industry Co Ltd
MASK ROM, 1MX8, 100ns, CMOS, PDSO32, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 21 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11 mm |
Alternate Parts for MSM538001E-XXGS-K
This table gives cross-reference parts and alternative options found for MSM538001E-XXGS-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM538001E-XXGS-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM23C8000DG | MASK ROM, 1MX8, 100ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | MSM538001E-XXGS-K vs KM23C8000DG |
K3N4C3000D-GC10 | MASK ROM, 1MX8, 100ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | MSM538001E-XXGS-K vs K3N4C3000D-GC10 |
KM23C8000HG-10 | MASK ROM, 1MX8, 100ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | MSM538001E-XXGS-K vs KM23C8000HG-10 |
KM23C8001BG-10 | MASK ROM, 1MX8, 100ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | MSM538001E-XXGS-K vs KM23C8001BG-10 |
LH538700AS | MASK ROM, 1MX8, 100ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Sharp Corp | MSM538001E-XXGS-K vs LH538700AS |
KM23C8005BG-10 | MASK ROM, 1MX8, 100ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | MSM538001E-XXGS-K vs KM23C8005BG-10 |
KM23C8000DG-10 | MASK ROM, 1MX8, 100ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | MSM538001E-XXGS-K vs KM23C8000DG-10 |
HN62338BF-10 | 1MX8 MASK PROM, 100ns, PDSO32, PLASTIC, SOP-32 | Renesas Electronics Corporation | MSM538001E-XXGS-K vs HN62338BF-10 |
MSM538021C-GS-K | 1M X 8 MASK PROM, 100 ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | OKI Electric Industry Co Ltd | MSM538001E-XXGS-K vs MSM538021C-GS-K |
HN62338BTT-10 | 1MX8 MASK PROM, 100ns, PDSO32, PLASTIC, TSOP2-32 | Renesas Electronics Corporation | MSM538001E-XXGS-K vs HN62338BTT-10 |