-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, Common Anode, 16 A, 200 V, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J6213
|
Newark | Ultrafast Rectifier, Common Anode, 16A, To-220Ab, Repetitive Peak Reverse Voltage:200V, Average Forward Current:16A, Diode Configuration:Dual Common Anode, Forward Voltage Max:1.2V, Reverse Recovery Time:85Ns, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MUR1620CTRG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1.0700 / $2.3700 | Buy Now |
DISTI #
58M9422
|
Newark | Rectifier Diode, Dual Common Anode, 200 V, 16 A, 975 Mv, 100 A, 175 C Rohs Compliant: Yes |Onsemi MUR1620CTRG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1900 / $2.4900 | Buy Now |
DISTI #
MUR1620CTRGOS-ND
|
DigiKey | DIODE ARRAY GP 200V 8A TO220 Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9290 / $2.2100 | Buy Now |
DISTI #
MUR1620CTRG
|
Avnet Americas | Diode Switching 200V 16A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: MUR1620CTRG) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.9216 / $1.0999 | Buy Now |
DISTI #
863-MUR1620CTRG
|
Mouser Electronics | Rectifiers 200V 16A UltraFast RoHS: Compliant | 0 |
|
$1.0700 / $2.2000 | Order Now |
|
Future Electronics | MUR Series 16 A 200 V 35 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 950 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9350 / $1.1600 | Buy Now |
|
Future Electronics | MUR Series 16 A 200 V 35 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 950 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9350 / $1.1600 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, 200 Volt, TO-220AB | 32 |
|
$1.7278 / $2.7644 | Buy Now |
DISTI #
MUR1620CTRG
|
Avnet Americas | Diode Switching 200V 16A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: MUR1620CTRG) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.9216 / $1.0999 | Buy Now |
DISTI #
MUR1620CTRG
|
TME | Diode: rectifying, THT, 200V, 8Ax2, tube, Ifsm: 100A, TO220AB Min Qty: 1 | 0 |
|
$1.2900 / $2.0700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUR1620CTRG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR1620CTRG
onsemi
Power Rectifier, Ultra-Fast Recovery, Common Anode, 16 A, 200 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 41 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | ANODE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.085 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for MUR1620CTRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR1620CTRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C6P10F | Rectifier Diode, 1 Phase, 2 Element, 6A, 100V V(RRM), Silicon, SIMILAR TO TO-220AB, 3 PIN | Nihon Inter Electronics Corporation | MUR1620CTRG vs C6P10F |
MUR1620CTR | 8 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, CASE 221A-06, 3 PIN | Freescale Semiconductor | MUR1620CTRG vs MUR1620CTR |
MUR620CTG | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 6 A, 200 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MUR1620CTRG vs MUR620CTG |
MUR620CT | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 6 A, 200 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MUR1620CTRG vs MUR620CT |
STPR620CT | 3A, 200V, SILICON, RECTIFIER DIODE, TO-220AB, TO-220AB, 3 PIN | STMicroelectronics | MUR1620CTRG vs STPR620CT |
FEP16DT | Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Sensitron Semiconductors | MUR1620CTRG vs FEP16DT |
FEPF16CT-E3/45 | DIODE 8 A, 150 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | MUR1620CTRG vs FEPF16CT-E3/45 |
FEPF16DT-E3/45 | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Vishay Intertechnologies | MUR1620CTRG vs FEPF16DT-E3/45 |
FEPF16CT-45 | Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Vishay Semiconductors | MUR1620CTRG vs FEPF16CT-45 |
SPR1602C | Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220AB, 3 PIN | Diotec Electronics Corp | MUR1620CTRG vs SPR1602C |