Part Details for MURB1620CTRT4 by onsemi
Overview of MURB1620CTRT4 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MURB1620CTRT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-MURB1620CTRT4
|
Sensible Micro Corporation | Diode Array Gp 200V 8A D2Pak RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Tape & Reel | 774 |
|
$2.2000 | RFQ |
|
Win Source Electronics | DIODE ARRAY GP 200V 8A D2PAK | 4022 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for MURB1620CTRT4
MURB1620CTRT4 CAD Models
MURB1620CTRT4 Part Data Attributes
|
MURB1620CTRT4
onsemi
Buy Now
Datasheet
|
Compare Parts:
MURB1620CTRT4
onsemi
Power Rectifier, Ultra-Fast Recovery, Common Anode, 16 A, 200 V, D2PAK 2 LEAD, 800-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | PLASTIC, CASE 418B-04, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | ANODE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.085 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MURB1620CTRT4
This table gives cross-reference parts and alternative options found for MURB1620CTRT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURB1620CTRT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURB1620CTR | Power Rectifier, Ultra-Fast Recovery, Common Anode, 16 A, 200 V, D2PAK 2 LEAD, 50-TUBE | onsemi | MURB1620CTRT4 vs MURB1620CTR |
MURB1620CTRT4G | Power Rectifier, Ultra-Fast Recovery, Common Anode, 16 A, 200 V, D2PAK 2 LEAD, 800-REEL | onsemi | MURB1620CTRT4 vs MURB1620CTRT4G |