MUR1620CTRG vs NRVUB1620CTRT4G feature comparison

MUR1620CTRG onsemi

Buy Now Datasheet

NRVUB1620CTRT4G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code TO-220 3 LEAD STANDARD D2PAK 2 LEAD
Package Description LEAD FREE, PLASTIC, CASE 221A-09, TO-220, 3 PIN D2PAK-3/2
Pin Count 3 3
Manufacturer Package Code 221A 418B-04
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 2 Days 26 Weeks
Samacsys Manufacturer onsemi onsemi
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE
Application ULTRA FAST SOFT RECOVERY ULTRA FAST SOFT RECOVERY POWER
Case Connection ANODE ANODE
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.2 V
JEDEC-95 Code TO-220AB TO-263AB
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 0.085 µs 0.085 µs
Surface Mount NO YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Reverse Current-Max 5 µA
Time@Peak Reflow Temperature-Max (s) 30

Compare MUR1620CTRG with alternatives

Compare NRVUB1620CTRT4G with alternatives