Part Details for C6P10F by Nihon Inter Electronics Corporation
Overview of C6P10F by Nihon Inter Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for C6P10F
C6P10F CAD Models
C6P10F Part Data Attributes
|
C6P10F
Nihon Inter Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
C6P10F
Nihon Inter Electronics Corporation
Rectifier Diode, 1 Phase, 2 Element, 6A, 100V V(RRM), Silicon, SIMILAR TO TO-220AB, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON INTER ELECTRONICS CORP | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for C6P10F
This table gives cross-reference parts and alternative options found for C6P10F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C6P10F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPR1620CT | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | C6P10F vs STPR1620CT |
BYW51-150A | 10A, 150V, SILICON, RECTIFIER DIODE | STMicroelectronics | C6P10F vs BYW51-150A |
FEPF16CT-45 | Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Vishay Semiconductors | C6P10F vs FEPF16CT-45 |
MUR1620CTRG | Power Rectifier, Ultra-Fast Recovery, Common Anode, 16 A, 200 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | C6P10F vs MUR1620CTRG |
FEPF16DT-G | Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC, ITO-220, FULL PACK-3 | Sensitron Semiconductors | C6P10F vs FEPF16DT-G |
FEPF16DT | Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, PLASTIC, ITO-220, FULL PACK-3 | Sensitron Semiconductors | C6P10F vs FEPF16DT |
MUR1620CTR | Power Rectifier, Ultra-Fast Recovery, Common Anode, 16 A, 200 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | C6P10F vs MUR1620CTR |
FEPF16DT-E3/45 | DIODE 8 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | C6P10F vs FEPF16DT-E3/45 |
STPR620CT | Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220AB, | Lite-On Semiconductor Corporation | C6P10F vs STPR620CT |
FEPF16DTHE3_A/P | Rectifier Diode, | Vishay Intertechnologies | C6P10F vs FEPF16DTHE3_A/P |