Datasheets
MUR620CT by:

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 6 A, 200 V, TO-220 3 LEAD STANDARD, 50-TUBE

Part Details for MUR620CT by onsemi

Overview of MUR620CT by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for MUR620CT

Part # Distributor Description Stock Price Buy
DISTI # 73AK7560
Newark Diode Array Gp 200V 3A To220Ab |Onsemi MUR620CT Min Qty: 1240 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.3380
  • 2,500 $0.2750
  • 10,000 $0.2660
$0.2660 / $0.3380 Buy Now
Bristol Electronics   110
RFQ
Quest Components Rectifier Diode, 200 Volt, TO-220AB 167
  • 1 $0.5985
  • 41 $0.3990
  • 151 $0.2793
$0.2793 / $0.5985 Buy Now
Chip1Cloud DIODE ARRAY GP 200V 3A TO220AB / ULTRAFAST RECTIFIER 6 AMPERES 200 VOLTS 2000
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 480
  • 1 $0.3800
  • 100 $0.2900
  • 1,000 $0.2500
$0.2500 / $0.3800 Buy Now

Part Details for MUR620CT

MUR620CT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MUR620CT Part Data Attributes

MUR620CT onsemi
Buy Now Datasheet
Compare Parts:
MUR620CT onsemi Power Rectifier, Ultra-Fast Recovery, Switch-mode, 6 A, 200 V, TO-220 3 LEAD STANDARD, 50-TUBE
Pbfree Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code TO-220 3 LEAD STANDARD
Package Description PLASTIC, CASE 221A-09, 3 PIN
Pin Count 3
Manufacturer Package Code 221A
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature FREE WHEELING DIODE
Application ULTRA FAST RECOVERY POWER
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.975 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Non-rep Pk Forward Current-Max 75 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 175 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Alternate Parts for MUR620CT

This table gives cross-reference parts and alternative options found for MUR620CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR620CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
STPR1620CT Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation MUR620CT vs STPR1620CT
BYW51-150A 10A, 150V, SILICON, RECTIFIER DIODE STMicroelectronics MUR620CT vs BYW51-150A
FEPF16CT-45 Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN Vishay Semiconductors MUR620CT vs FEPF16CT-45
MUR1620CTRG Power Rectifier, Ultra-Fast Recovery, Common Anode, 16 A, 200 V, TO-220 3 LEAD STANDARD, 50-TUBE onsemi MUR620CT vs MUR1620CTRG
FEPF16DT-G Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC, ITO-220, FULL PACK-3 Sensitron Semiconductors MUR620CT vs FEPF16DT-G
FEPF16DT Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, PLASTIC, ITO-220, FULL PACK-3 Sensitron Semiconductors MUR620CT vs FEPF16DT
MUR1620CTR Power Rectifier, Ultra-Fast Recovery, Common Anode, 16 A, 200 V, TO-220 3 LEAD STANDARD, 50-TUBE onsemi MUR620CT vs MUR1620CTR
FEPF16DT-E3/45 DIODE 8 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode Vishay Semiconductors MUR620CT vs FEPF16DT-E3/45
STPR620CT Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220AB, Lite-On Semiconductor Corporation MUR620CT vs STPR620CT
FEPF16DTHE3_A/P Rectifier Diode, Vishay Intertechnologies MUR620CT vs FEPF16DTHE3_A/P
Part Number Description Manufacturer Compare
STTH1602CT 200 V, 16 A dual Ultrafast Diode STMicroelectronics MUR620CT vs STTH1602CT
FEPF16DTHE3_A/P Rectifier Diode, Vishay Intertechnologies MUR620CT vs FEPF16DTHE3_A/P
SF163 Rectifier Diode, 1 Phase, 2 Element, 16A, Silicon, TO-220AB, TO-220, 3 PIN International Semiconductor Inc MUR620CT vs SF163
FEPF16CTHE3_A/P Rectifier Diode, Vishay Intertechnologies MUR620CT vs FEPF16CTHE3_A/P
MUR620CT Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN Micro Commercial Components MUR620CT vs MUR620CT
STPR1620CT Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation MUR620CT vs STPR1620CT
FEPF16DT-G Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC, ITO-220, FULL PACK-3 Sensitron Semiconductors MUR620CT vs FEPF16DT-G
UES2404 Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, Unitrode Corp (RETIRED) MUR620CT vs UES2404
SF163A Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Diodes Incorporated MUR620CT vs SF163A
SF164 Rectifier Diode, 1 Phase, 2 Element, 16A, Silicon, TO-220AB, TO-220, 3 PIN International Semiconductor Inc MUR620CT vs SF164

MUR620CT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MUR620CT by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MUR620CT by onsemi

  • Please alert me when MUR620CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MUR620CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MUR620CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MUR620CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MUR620CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MUR620CT by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: