MSM8128SXLMC-10
Description: Standard SRAM, 128KX8, 100ns, CMOS, CDIP32

Overview of MSM8128SXLMC-10 by Mosaic Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSM8128SXLMC-10 by Mosaic Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM8128SXLMC-10 by Mosaic Semiconductor Inc

MSM8128SXLMC-10
Mosaic Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOSAIC SEMICONDUCTOR INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
100 ns
JESD-30 Code
R-CDIP-T32
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. MSM8128SXLMC-10
    Mosaic Semiconductor Inc
    Standard SRAM, 128KX8, 100ns, CMOS, CDIP32
    VS

Alternate Parts for MSM8128SXLMC-10

This table gives cross-reference parts and alternative options found for MSM8128SXLMC-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM8128SXLMC-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EDI88128C100CB Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 White Electronic Designs Corp MSM8128SXLMC-10 vs EDI88128C100CB
MSM8128SXL-10 Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, DIP-32 Mosaic Semiconductor Inc MSM8128SXLMC-10 vs MSM8128SXL-10
MSM8128SXMB-10 Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, DIP-32 Mosaic Semiconductor Inc MSM8128SXLMC-10 vs MSM8128SXMB-10
EDI88128C100CC Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 White Electronic Designs Corp MSM8128SXLMC-10 vs EDI88128C100CC
5962-8959823MXA Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, White Microelectronics MSM8128SXLMC-10 vs 5962-8959823MXA
5962-8959823MXA Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, CERAMIC, DIP2-32 Mercury Systems Inc MSM8128SXLMC-10 vs 5962-8959823MXA
5962-8959806MXA Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, Electronic Designs Inc MSM8128SXLMC-10 vs 5962-8959806MXA
EDI88128LP100CM Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 White Electronic Designs Corp MSM8128SXLMC-10 vs EDI88128LP100CM
WMS128K8-100CCA Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 White Electronic Designs Corp MSM8128SXLMC-10 vs WMS128K8-100CCA
WS128K8-100CQ SRAM Module, 128KX8, 100ns, CMOS, CDIP32, White Microelectronics MSM8128SXLMC-10 vs WS128K8-100CQ
Part Number Description Manufacturer Compare
SLDP-65656V-85LHXXX:D Standard SRAM, 32KX8, 85ns, CMOS, CQFP28, Temic Semiconductors MSM8128SXLMC-10 vs SLDP-65656V-85LHXXX:D
MSM832W-10 Standard SRAM, 32KX8, 100ns, CMOS, CQCC32, CERAMIC, LCC-32 APTA Group Inc MSM8128SXLMC-10 vs MSM832W-10
DS2257S-70 Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, SOIC-28 Dallas Semiconductor MSM8128SXLMC-10 vs DS2257S-70
IDT71281L35TC Standard SRAM, 64KX4, 35ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, DIP-28 Integrated Device Technology Inc MSM8128SXLMC-10 vs IDT71281L35TC
MCM6206DJ25R2 Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Semiconductor Products MSM8128SXLMC-10 vs MCM6206DJ25R2
IDT71256SA20L32B Standard SRAM, 32KX8, 20ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc MSM8128SXLMC-10 vs IDT71256SA20L32B
HM465799M-2:RD Standard SRAM, 64KX4, 45ns, CMOS, CQCC28, 0.050 INCH PITCH, LCC-28 Atmel Corporation MSM8128SXLMC-10 vs HM465799M-2:RD
QS86440-25LR Cache Tag SRAM, 64KX4, 25ns, CMOS, CQCC28, Quality Semiconductor Inc MSM8128SXLMC-10 vs QS86440-25LR
HMCE-65664AG-A:D Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 Atmel Corporation MSM8128SXLMC-10 vs HMCE-65664AG-A:D
HM1-65799F-9:D Standard SRAM, 64KX4, 20ns, CMOS, CDIP28 Matra MHS MSM8128SXLMC-10 vs HM1-65799F-9:D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM8128SXLMC-10 by Mosaic Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM8128SXLMC-10 by Mosaic Semiconductor Inc

  • Please alert me when MSM8128SXLMC-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM8128SXLMC-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM8128SXLMC-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM8128SXLMC-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM8128SXLMC-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM8128SXLMC-10 by Mosaic Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: