Part Details for 5962-8959823MXA by Mercury Systems Inc
Overview of 5962-8959823MXA by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8959823MXA
5962-8959823MXA CAD Models
5962-8959823MXA Part Data Attributes
|
5962-8959823MXA
Mercury Systems Inc
Buy Now
|
Compare Parts:
5962-8959823MXA
Mercury Systems Inc
Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, CERAMIC, DIP2-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-CDIP-T32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8959823MXA
This table gives cross-reference parts and alternative options found for 5962-8959823MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8959823MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9669102HYC | Standard SRAM, 128KX8, 100ns, CMOS, DIP-32 | White Microelectronics | 5962-8959823MXA vs 5962-9669102HYC |
5962-9315602HYC | SRAM Module, 128KX8, 100ns, CMOS, DIP-32 | Mercury Systems Inc | 5962-8959823MXA vs 5962-9315602HYC |
MSM8128SXLI-10 | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, DIP-32 | Mosaic Semiconductor Inc | 5962-8959823MXA vs MSM8128SXLI-10 |
5962-8959806MXA | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, | Electronic Designs Inc | 5962-8959823MXA vs 5962-8959806MXA |
5962-8959823MXX | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, | White Microelectronics | 5962-8959823MXA vs 5962-8959823MXX |
MSM8128SXLMB-10 | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, DIP-32 | Mosaic Semiconductor Inc | 5962-8959823MXA vs MSM8128SXLMB-10 |
5962-8959806MXA | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, CERAMIC, DIP-32 | Mercury Systems Inc | 5962-8959823MXA vs 5962-8959806MXA |
MSM8128SXI-10 | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, 0.600 INCH, DIP-32 | APTA Group Inc | 5962-8959823MXA vs MSM8128SXI-10 |
5962-8959823MXA | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, | White Microelectronics | 5962-8959823MXA vs 5962-8959823MXA |
MSM8128SXI-10 | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, DIP-32 | Mosaic Semiconductor Inc | 5962-8959823MXA vs MSM8128SXI-10 |