Memory
IDT71281L35TC
Integrated Device Technology Inc
Description: Standard SRAM, 64KX4, 35ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, DIP-28

Overview of IDT71281L35TC by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IDT71281L35TC by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71281L35TC by Integrated Device Technology Inc

IDT71281L35TC
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.300 INCH, SIDE BRAZED, DIP-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
I/O Type
SEPARATE
JESD-30 Code
R-CDIP-T28
JESD-609 Code
e0
Length
35.56 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.0005 A
Standby Voltage-Min
2 V
Supply Current-Max
0.13 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. IDT71281L35TC
    Integrated Device Technology Inc
    Standard SRAM, 64KX4, 35ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, DIP-28
    VS

Alternate Parts for IDT71281L35TC

This table gives cross-reference parts and alternative options found for IDT71281L35TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71281L35TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT5C6405C-70L/IT Standard SRAM, 16KX4, 70ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Micross Components IDT71281L35TC vs MT5C6405C-70L/IT
HM365799H-9 Standard SRAM, 64KX4, 25ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, PACKAGE-24 Atmel Corporation IDT71281L35TC vs HM365799H-9
HM6264ALSP-10L 8KX8 STANDARD SRAM, 100ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Renesas Electronics Corporation IDT71281L35TC vs HM6264ALSP-10L
HM165799M-2/883 Standard SRAM, 64KX4, 45ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Atmel Corporation IDT71281L35TC vs HM165799M-2/883
WS512K32L-17H1Q SRAM Module, 512KX32, 17ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 White Electronic Designs Corp IDT71281L35TC vs WS512K32L-17H1Q
MSM832GI-10 Standard SRAM, 32KX8, 100ns, CMOS, CDFP28 Mosaic Semiconductor Inc IDT71281L35TC vs MSM832GI-10
MCM6209P20 64KX4 STANDARD SRAM, 20ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Motorola Mobility LLC IDT71281L35TC vs MCM6209P20
WS512K32-35NH1I SRAM Module, 512KX32, 35ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 White Electronic Designs Corp IDT71281L35TC vs WS512K32-35NH1I
HM1-65799M/883 Standard SRAM, 64KX4, 45ns, CMOS, CDIP28 Matra MHS IDT71281L35TC vs HM1-65799M/883
HM1-65798HDB:D Standard SRAM, 64KX4, 25ns, CMOS, CDIP24 Matra MHS IDT71281L35TC vs HM1-65798HDB:D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71281L35TC by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71281L35TC by Integrated Device Technology Inc

  • Please alert me when IDT71281L35TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT71281L35TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71281L35TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT71281L35TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71281L35TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71281L35TC by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: