Part Details for SLDP-65656V-85LHXXX:D by Temic Semiconductors
Overview of SLDP-65656V-85LHXXX:D by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for SLDP-65656V-85LHXXX:D
SLDP-65656V-85LHXXX:D CAD Models
SLDP-65656V-85LHXXX:D Part Data Attributes
|
SLDP-65656V-85LHXXX:D
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SLDP-65656V-85LHXXX:D
Temic Semiconductors
Standard SRAM, 32KX8, 85ns, CMOS, CQFP28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Access Time-Max | 85 ns | |
JESD-30 Code | S-CQFP-F28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | QUAD |
Alternate Parts for SLDP-65656V-85LHXXX:D
This table gives cross-reference parts and alternative options found for SLDP-65656V-85LHXXX:D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLDP-65656V-85LHXXX:D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C6405C-70L/IT | Standard SRAM, 16KX4, 70ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Micross Components | SLDP-65656V-85LHXXX:D vs MT5C6405C-70L/IT |
HM365799H-9 | Standard SRAM, 64KX4, 25ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, PACKAGE-24 | Atmel Corporation | SLDP-65656V-85LHXXX:D vs HM365799H-9 |
HM6264ALSP-10L | 8KX8 STANDARD SRAM, 100ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Renesas Electronics Corporation | SLDP-65656V-85LHXXX:D vs HM6264ALSP-10L |
HM165799M-2/883 | Standard SRAM, 64KX4, 45ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Atmel Corporation | SLDP-65656V-85LHXXX:D vs HM165799M-2/883 |
WS512K32L-17H1Q | SRAM Module, 512KX32, 17ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | SLDP-65656V-85LHXXX:D vs WS512K32L-17H1Q |
MSM832GI-10 | Standard SRAM, 32KX8, 100ns, CMOS, CDFP28 | Mosaic Semiconductor Inc | SLDP-65656V-85LHXXX:D vs MSM832GI-10 |
MCM6209P20 | 64KX4 STANDARD SRAM, 20ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Motorola Mobility LLC | SLDP-65656V-85LHXXX:D vs MCM6209P20 |
WS512K32-35NH1I | SRAM Module, 512KX32, 35ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | SLDP-65656V-85LHXXX:D vs WS512K32-35NH1I |
HM1-65799M/883 | Standard SRAM, 64KX4, 45ns, CMOS, CDIP28 | Matra MHS | SLDP-65656V-85LHXXX:D vs HM1-65799M/883 |
HM1-65798HDB:D | Standard SRAM, 64KX4, 25ns, CMOS, CDIP24 | Matra MHS | SLDP-65656V-85LHXXX:D vs HM1-65798HDB:D |