MSM6870-3VGS-VK
vs
ML2725ADH
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OKI ELECTRIC INDUSTRY CO LTD
|
MICRO LINEAR CORP
|
Part Package Code |
SSOP
|
QFP
|
Package Description |
SSOP,
|
TQFP,
|
Pin Count |
32
|
32
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDSO-G32
|
S-PQFP-G32
|
Length |
16 mm
|
7 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
32
|
Operating Temperature-Max |
70 °C
|
60 °C
|
Operating Temperature-Min |
-30 °C
|
-10 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
TQFP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
FLATPACK, THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.5 mm
|
1.2 mm
|
Supply Current-Max |
13 mA
|
|
Supply Voltage-Nom |
3.6 V
|
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
CORDLESS TELEPHONE SUPPORT CIRCUIT
|
CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT
|
Temperature Grade |
OTHER
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
7.9 mm
|
7 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MSM6870-3VGS-VK with alternatives
Compare ML2725ADH with alternatives