Part Details for MSA-2011-TR2 by Agilent Technologies Inc
Overview of MSA-2011-TR2 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSA-2011-TR2
MSA-2011-TR2 CAD Models
MSA-2011-TR2 Part Data Attributes
|
MSA-2011-TR2
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MSA-2011-TR2
Agilent Technologies Inc
Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, 1 Func, BIPolar, PLASTIC, SOT-143, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | TO-253 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-253 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.4 |
Alternate Parts for MSA-2011-TR2
This table gives cross-reference parts and alternative options found for MSA-2011-TR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-2011-TR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-2011-BLKG | 0MHz - 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-2011-TR2 vs MSA-2011-BLKG |
MSA-2011-TR1G | 0MHz - 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-2011-TR2 vs MSA-2011-TR1G |
MSA-2011 | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, BIPolar, | Hewlett Packard Co | MSA-2011-TR2 vs MSA-2011 |
MSA-2011-TR2 | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, | Hewlett Packard Co | MSA-2011-TR2 vs MSA-2011-TR2 |
MSA-2011-TR2 | 0MHz - 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-2011-TR2 vs MSA-2011-TR2 |
MSA-2011-BLK | 0MHz - 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-2011-TR2 vs MSA-2011-BLK |
MSA-2011-TR2G | 0MHz - 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-2011-TR2 vs MSA-2011-TR2G |
MSA-2011-BLK | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, 1 Func, BIPolar, PLASTIC, SOT-143, 4 PIN | Broadcom Limited | MSA-2011-TR2 vs MSA-2011-BLK |
MSA-2011-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, 1 Func, BIPolar, PLASTIC, SOT-143, 4 PIN | Broadcom Limited | MSA-2011-TR2 vs MSA-2011-TR1 |
MSA-2011 | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, BIPolar, SOT-143, 4 PIN | Agilent Technologies Inc | MSA-2011-TR2 vs MSA-2011 |