Datasheets
MSA-0286G by:

Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max,

Part Details for MSA-0286G by Agilent Technologies Inc

Overview of MSA-0286G by Agilent Technologies Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging

Part Details for MSA-0286G

MSA-0286G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSA-0286G Part Data Attributes:

MSA-0286G Agilent Technologies Inc
Buy Now Datasheet
Compare Parts:
MSA-0286G Agilent Technologies Inc Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC
Reach Compliance Code unknown
Characteristic Impedance 50 Ω
Construction COMPONENT
Input Power-Max (CW) 13 dBm
JESD-609 Code e3
Operating Frequency-Max 2500 MHz
Operating Frequency-Min
RF/Microwave Device Type WIDE BAND LOW POWER
Terminal Finish Tin (Sn)
VSWR-Max 1.4

Alternate Parts for MSA-0286G

This table gives cross-reference parts and alternative options found for MSA-0286G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0286G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MSA-0286-BLKG Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, Agilent Technologies Inc MSA-0286G vs MSA-0286-BLKG
MSA-0286-TR1 Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, BIPolar, Agilent Technologies Inc MSA-0286G vs MSA-0286-TR1
MSA-0286-TR2 Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, BIPolar, Agilent Technologies Inc MSA-0286G vs MSA-0286-TR2
MSA-0286-TR1 Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC PACKAGE-4 Broadcom Limited MSA-0286G vs MSA-0286-TR1
MSA-0286-TR2 0MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, LEAD FREE, 4 PIN Avago Technologies MSA-0286G vs MSA-0286-TR2
MSA-0286-TR2G 0MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, LEAD FREE, 4 PIN Avago Technologies MSA-0286G vs MSA-0286-TR2G
MSA-0286-BLKG Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, LEAD FREE, 4 PIN Broadcom Limited MSA-0286G vs MSA-0286-BLKG
MSA-0286-TR2 Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, BIPolar, Hewlett Packard Co MSA-0286G vs MSA-0286-TR2
MSA-0286 Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, BIPolar, Broadcom Limited MSA-0286G vs MSA-0286
MSA-0286G 0MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER Avago Technologies MSA-0286G vs MSA-0286G
Part Number Description Manufacturer Compare
MSA-2111-TR2G Wide Band Low Power Amplifier, 100MHz Min, 2500MHz Max, PLASTIC, SOT-143, 4 PIN Agilent Technologies Inc MSA-0286G vs MSA-2111-TR2G
UPC2776TB-E3-A Wide Band Low Power Amplifier, LEAD FREE, SUPER MINIMOLD-6 NEC Electronics Group MSA-0286G vs UPC2776TB-E3-A
MSA-0311-TR2G Wide Band Low Power Amplifier, 0MHz Min, 2300MHz Max, Agilent Technologies Inc MSA-0286G vs MSA-0311-TR2G
BGA318 Wide Band Low Power Amplifier, 0MHz Min, 1200MHz Max, Siemens MSA-0286G vs BGA318
MSA-0270 Wide Band Low Power Amplifier, 0MHz Min, 2800MHz Max, BIPolar, 70 MIL, HERMETIC, GOLD-CERAMIC, MICROSTRIP, 4 PIN Hewlett Packard Co MSA-0286G vs MSA-0270
MSA-2111-TR2 Wide Band Low Power Amplifier, 100MHz Min, 2500MHz Max, BIPolar, PLASTIC, SOT-143, 4 PIN Agilent Technologies Inc MSA-0286G vs MSA-2111-TR2
UPC2709T-E3 Wide Band Low Power Amplifier, 2300MHz Max, MINIMOLD, 6 PIN NEC Electronics Group MSA-0286G vs UPC2709T-E3
MSA-0611-BLKG Wide Band Low Power Amplifier, 0MHz Min, 700MHz Max, PLASTIC, SOT-143, 4 PIN Agilent Technologies Inc MSA-0286G vs MSA-0611-BLKG
MSA-2011 Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, BIPolar, SOT-143, 4 PIN Agilent Technologies Inc MSA-0286G vs MSA-2011
MSA-0386-TR1 Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, BIPolar, Hewlett Packard Co MSA-0286G vs MSA-0386-TR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSA-0286G by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSA-0286G by Agilent Technologies Inc

  • Please alert me when MSA-0286G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSA-0286G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSA-0286G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSA-0286G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSA-0286G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSA-0286G by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: