Part Details for MSA-2011-TR2 by Avago Technologies
Overview of MSA-2011-TR2 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for MSA-2011-TR2
MSA-2011-TR2 CAD Models
MSA-2011-TR2 Part Data Attributes
|
MSA-2011-TR2
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
MSA-2011-TR2
Avago Technologies
0MHz - 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-143, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | TO-253 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-253 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.4 |
Alternate Parts for MSA-2011-TR2
This table gives cross-reference parts and alternative options found for MSA-2011-TR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-2011-TR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-2011-BLKG | 0MHz - 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-2011-TR2 vs MSA-2011-BLKG |
MSA-2011-TR1G | 0MHz - 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-2011-TR2 vs MSA-2011-TR1G |
MSA-2011 | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, BIPolar, | Hewlett Packard Co | MSA-2011-TR2 vs MSA-2011 |
MSA-2011-TR2 | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, | Hewlett Packard Co | MSA-2011-TR2 vs MSA-2011-TR2 |
MSA-2011-BLK | 0MHz - 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-2011-TR2 vs MSA-2011-BLK |
MSA-2011-TR2G | 0MHz - 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-2011-TR2 vs MSA-2011-TR2G |
MSA-2011-BLK | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, 1 Func, BIPolar, PLASTIC, SOT-143, 4 PIN | Broadcom Limited | MSA-2011-TR2 vs MSA-2011-BLK |
MSA-2011-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, 1 Func, BIPolar, PLASTIC, SOT-143, 4 PIN | Broadcom Limited | MSA-2011-TR2 vs MSA-2011-TR1 |
MSA-2011 | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, BIPolar, SOT-143, 4 PIN | Agilent Technologies Inc | MSA-2011-TR2 vs MSA-2011 |
MSA-2011-BLKG | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Broadcom Limited | MSA-2011-TR2 vs MSA-2011-BLKG |