Part Details for MSA-2011-TR1 by Broadcom Limited
Overview of MSA-2011-TR1 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH2-0116LB | Coilcraft Inc | General Purpose Inductor, 11.6uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
SER2011-152MLD | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Part Details for MSA-2011-TR1
MSA-2011-TR1 CAD Models
MSA-2011-TR1 Part Data Attributes
|
MSA-2011-TR1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
MSA-2011-TR1
Broadcom Limited
Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, 1 Func, BIPolar, PLASTIC, SOT-143, 4 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC, SOT-143, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-253 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.4 |
Alternate Parts for MSA-2011-TR1
This table gives cross-reference parts and alternative options found for MSA-2011-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-2011-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSA-2011-TR1 | Avago Technologies | Check for Price | 0MHz - 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-143, 4 PIN | MSA-2011-TR1 vs MSA-2011-TR1 |
MSA-2011-TR2 | Avago Technologies | Check for Price | 0MHz - 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-143, 4 PIN | MSA-2011-TR1 vs MSA-2011-TR2 |
MSA-2011-TR2G | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SOT-143, 4 PIN | MSA-2011-TR1 vs MSA-2011-TR2G |
MSA-2011-TR1G | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SOT-143, 4 PIN | MSA-2011-TR1 vs MSA-2011-TR1G |
MSA-2011-TR1G | Avago Technologies | Check for Price | 0MHz - 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SOT-143, 4 PIN | MSA-2011-TR1 vs MSA-2011-TR1G |
MSA-2011 | Hewlett Packard Co | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, BIPolar, | MSA-2011-TR1 vs MSA-2011 |
MSA-2011 | Avago Technologies | Check for Price | 0MHz - 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-143, 4 PIN | MSA-2011-TR1 vs MSA-2011 |
MSA-2011-TR2G | Avago Technologies | Check for Price | 0MHz - 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SOT-143, 4 PIN | MSA-2011-TR1 vs MSA-2011-TR2G |
MSA-2011-BLKG | Avago Technologies | Check for Price | 0MHz - 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SOT-143, 4 PIN | MSA-2011-TR1 vs MSA-2011-BLKG |
MSA-2011-TR1 | Hewlett Packard Co | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, BIPolar, | MSA-2011-TR1 vs MSA-2011-TR1 |