Part Details for MSA-2011-TR1 by Agilent Technologies Inc
Overview of MSA-2011-TR1 by Agilent Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSA-2011-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | WIDE BAND LOW POWER AMPLIFIER, 0MHZ MIN, 1000MHZ MAX, BIPOLAR | 2834 |
|
$1.0500 / $2.5000 | Buy Now |
|
Quest Components | WIDE BAND LOW POWER AMPLIFIER, 0MHZ MIN, 1000MHZ MAX, BIPOLAR | 1583 |
|
$1.5000 / $4.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2410 |
|
RFQ |
Part Details for MSA-2011-TR1
MSA-2011-TR1 CAD Models
MSA-2011-TR1 Part Data Attributes:
|
MSA-2011-TR1
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MSA-2011-TR1
Agilent Technologies Inc
Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, BIPolar, PLASTIC, SOT-143, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | TO-253 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-253 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 32 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.4 |
Alternate Parts for MSA-2011-TR1
This table gives cross-reference parts and alternative options found for MSA-2011-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-2011-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-2011-TR2G | 0MHz - 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-2011-TR1 vs MSA-2011-TR2G |
MSA-2011 | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, BIPolar, SOT-143, 4 PIN | Agilent Technologies Inc | MSA-2011-TR1 vs MSA-2011 |
MSA-2011 | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, BIPolar, PLASTIC, SOT-143, 4 PIN | Broadcom Limited | MSA-2011-TR1 vs MSA-2011 |
MSA-2011-BLKG | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Broadcom Limited | MSA-2011-TR1 vs MSA-2011-BLKG |
MSA-2011-TR1G | 0MHz - 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-2011-TR1 vs MSA-2011-TR1G |
MSA-2011-TR1G | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Agilent Technologies Inc | MSA-2011-TR1 vs MSA-2011-TR1G |
MSA-2011-BLK | 0MHz - 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-2011-TR1 vs MSA-2011-BLK |
MSA-2011-TR1 | 0MHz - 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-2011-TR1 vs MSA-2011-TR1 |
MSA-2011-TR2 | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, | Hewlett Packard Co | MSA-2011-TR1 vs MSA-2011-TR2 |
MSA-2011-TR2 | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, 1 Func, BIPolar, PLASTIC, SOT-143, 4 PIN | Agilent Technologies Inc | MSA-2011-TR1 vs MSA-2011-TR2 |