Part Details for MRF24WN0MB-I/RM by Microchip Technology Inc
Overview of MRF24WN0MB-I/RM by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MRF24WN0MB-I/RM
MRF24WN0MB-I/RM CAD Models
MRF24WN0MB-I/RM Part Data Attributes:
|
MRF24WN0MB-I/RM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MRF24WN0MB-I/RM
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MODULE-37 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XXMA-N37 | |
Length | 26.67 mm | |
Number of Functions | 1 | |
Number of Terminals | 37 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 2.28 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | UNSPECIFIED | |
Width | 17.78 mm |
Alternate Parts for MRF24WN0MB-I/RM
This table gives cross-reference parts and alternative options found for MRF24WN0MB-I/RM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF24WN0MB-I/RM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY15B004J-SXAT | Memory Circuit, 512X8, CMOS, PDSO8, SOIC-8 | Cypress Semiconductor | MRF24WN0MB-I/RM vs CY15B004J-SXAT |
CY15B004J-SXA | Memory Circuit, 512X8, CMOS, PDSO8, SOIC-8 | Cypress Semiconductor | MRF24WN0MB-I/RM vs CY15B004J-SXA |
47L04-I/SN | EEPROM | Microchip Technology Inc | MRF24WN0MB-I/RM vs 47L04-I/SN |
MRF24WN0MA-I/RM | SPECIALTY TELECOM CIRCUIT | Microchip Technology Inc | MRF24WN0MB-I/RM vs MRF24WN0MA-I/RM |
47L04T-I/ST | EEPROM | Microchip Technology Inc | MRF24WN0MB-I/RM vs 47L04T-I/ST |
47L04-I/P | EEPROM | Microchip Technology Inc | MRF24WN0MB-I/RM vs 47L04-I/P |
47L04-I/ST | EEPROM | Microchip Technology Inc | MRF24WN0MB-I/RM vs 47L04-I/ST |
47L04T-E/ST | EEPROM | Microchip Technology Inc | MRF24WN0MB-I/RM vs 47L04T-E/ST |
CY15B004J-SXA | Memory Circuit, 512X8, CMOS, PDSO8, SOIC-8 | Infineon Technologies AG | MRF24WN0MB-I/RM vs CY15B004J-SXA |
47L04T-I/SN | EEPROM | Microchip Technology Inc | MRF24WN0MB-I/RM vs 47L04T-I/SN |