CY15B004J-SXAT
Description: Memory Circuit, 512X8, CMOS, PDSO8, SOIC-8

Overview of CY15B004J-SXAT by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CY15B004J-SXAT by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 22AC9670
Newark F-Ram Memory Serial/Reel |Cypress Infineon Technologies CY15B004J-SXAT RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for CY15B004J-SXAT by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY15B004J-SXAT by Cypress Semiconductor

CY15B004J-SXAT
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
SOIC-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
JESD-30 Code
R-PDSO-G8
Length
4.889 mm
Memory Density
4096 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512X8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.727 mm
Supply Voltage-Max (Vsup)
3.65 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
PURE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.8985 mm
Want to compare parts?
  1. CY15B004J-SXAT
    Cypress Semiconductor
    Memory Circuit, 512X8, CMOS, PDSO8, SOIC-8
    VS

Alternate Parts for CY15B004J-SXAT

This table gives cross-reference parts and alternative options found for CY15B004J-SXAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY15B004J-SXAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY15B004J-SXAT Memory Circuit, 512X8, CMOS, PDSO8, SOIC-8 Infineon Technologies AG CY15B004J-SXAT vs CY15B004J-SXAT
Part Number Description Manufacturer Compare
MRF24WN0MB-I/RM SPECIALTY TELECOM CIRCUIT Microchip Technology Inc CY15B004J-SXAT vs MRF24WN0MB-I/RM
47L04-I/ST EEPROM Microchip Technology Inc CY15B004J-SXAT vs 47L04-I/ST
47L04-I/P EEPROM Microchip Technology Inc CY15B004J-SXAT vs 47L04-I/P
CY15B004J-SXA Memory Circuit, 512X8, CMOS, PDSO8, SOIC-8 Cypress Semiconductor CY15B004J-SXAT vs CY15B004J-SXA
47L04T-E/ST EEPROM Microchip Technology Inc CY15B004J-SXAT vs 47L04T-E/ST
RN1810-I/RM100 SPECIALTY TELECOM CIRCUIT Microchip Technology Inc CY15B004J-SXAT vs RN1810-I/RM100
CY15B004J-SXAT Memory Circuit, 512X8, CMOS, PDSO8, SOIC-8 Infineon Technologies AG CY15B004J-SXAT vs CY15B004J-SXAT
47L04T-E/SN EEPROM Microchip Technology Inc CY15B004J-SXAT vs 47L04T-E/SN

Related Parts for CY15B004J-SXAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY15B004J-SXAT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY15B004J-SXAT by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY15B004J-SXAT would you like to use for your alert(s)?
  • Please alert me when CY15B004J-SXAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY15B004J-SXAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY15B004J-SXAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY15B004J-SXAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY15B004J-SXAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY15B004J-SXAT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: