MRF24WN0MB-I/RM vs CY15B004J-SXAT feature comparison

MRF24WN0MB-I/RM Microchip Technology Inc

Buy Now Datasheet

CY15B004J-SXAT Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Package Description ROHS COMPLIANT, MODULE-37 SOIC-8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.32.00.71
JESD-30 Code R-XXMA-N37 R-PDSO-G8
Length 26.67 mm 4.889 mm
Number of Functions 1 1
Number of Terminals 37 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY SMALL OUTLINE
Seated Height-Max 2.28 mm 1.727 mm
Supply Voltage-Nom 3.3 V
Surface Mount YES YES
Telecom IC Type TELECOM CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position UNSPECIFIED DUAL
Width 17.78 mm 3.8985 mm
Base Number Matches 2 1
Rohs Code Yes
ECCN Code EAR99
Memory Density 4096 bit
Memory IC Type MEMORY CIRCUIT
Memory Width 8
Moisture Sensitivity Level 3
Number of Words 512 words
Number of Words Code 512
Operating Mode SYNCHRONOUS
Organization 512X8
Package Code SOP
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max (Vsup) 3.65 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Technology CMOS
Terminal Finish PURE TIN

Compare MRF24WN0MB-I/RM with alternatives

Compare CY15B004J-SXAT with alternatives