MRF24WN0MB-I/RM vs MRF24WN0MA-I/RM feature comparison

MRF24WN0MB-I/RM Microchip Technology Inc

Buy Now Datasheet

MRF24WN0MA-I/RM Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description ROHS COMPLIANT, MODULE-37 ROHS COMPLIANT, MODULE-37
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XXMA-N37 R-XXMA-N37
Length 26.67 mm 26.67 mm
Number of Functions 1 1
Number of Terminals 37 37
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Seated Height-Max 2.28 mm 2.28 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type TELECOM CIRCUIT TELECOM CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position UNSPECIFIED UNSPECIFIED
Width 17.78 mm 17.78 mm
Base Number Matches 2 2

Compare MRF24WN0MB-I/RM with alternatives

Compare MRF24WN0MA-I/RM with alternatives