Part Details for MR82C37A-12/883 by Intersil Corporation
Overview of MR82C37A-12/883 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR82C37A-12/883
MR82C37A-12/883 CAD Models
MR82C37A-12/883 Part Data Attributes:
|
MR82C37A-12/883
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
MR82C37A-12/883
Intersil Corporation
4 CHANNEL(S), 12.5MHz, DMA CONTROLLER, CQCC44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DATA TRANSFER RATE [MBYTES/SEC.] = 6.25 | |
Address Bus Width | 16 | |
Bus Compatibility | Z80; 8085; 8088; NSC800 | |
Clock Frequency-Max | 12.5 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-CQCC-N44 | |
Number of DMA Channels | 4 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for MR82C37A-12/883
This table gives cross-reference parts and alternative options found for MR82C37A-12/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR82C37A-12/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS82C37A-12 | 4 CHANNEL(S), 12.5MHz, DMA CONTROLLER, PQCC44 | Intersil Corporation | MR82C37A-12/883 vs IS82C37A-12 |
MR82C237-12/B | DMA Controller, 4 Channel(s), 12.5MHz, CMOS, CQCC44 | Harris Semiconductor | MR82C37A-12/883 vs MR82C237-12/B |
CS82C237-12 | DMA Controller, 4 Channel(s), 12.5MHz, CMOS, PQCC44 | Harris Semiconductor | MR82C37A-12/883 vs CS82C237-12 |
CS82C37A-12 | 4 CHANNEL(S), 12.5MHz, DMA CONTROLLER, PQCC44, PLASTIC, LCC-44 | Intersil Corporation | MR82C37A-12/883 vs CS82C37A-12 |
5962-9054305MXA | 4 CHANNEL(S), 12.5MHz, DMA CONTROLLER, CQCC44 | Intersil Corporation | MR82C37A-12/883 vs 5962-9054305MXA |