Memory
MR27V1652F-XXXRA
Description: MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-42

Overview of MR27V1652F-XXXRA by OKI Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MR27V1652F-XXXRA by OKI Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MR27V1652F-XXXRA by OKI Electric Industry Co Ltd

MR27V1652F-XXXRA
OKI Electric Industry Co Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
Part Package Code
DIP
Package Description
DIP,
Pin Count
42
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
100 ns
Alternate Memory Width
8
JESD-30 Code
R-PDIP-T42
Length
51.98 mm
Memory Density
16777216 bit
Memory IC Type
MASK ROM
Memory Width
16
Number of Functions
1
Number of Terminals
42
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. MR27V1652F-XXXRA
    OKI Electric Industry Co Ltd
    MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-42
    VS

Alternate Parts for MR27V1652F-XXXRA

This table gives cross-reference parts and alternative options found for MR27V1652F-XXXRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR27V1652F-XXXRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K3P5U1000D-DC10 MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor MR27V1652F-XXXRA vs K3P5U1000D-DC10
KM23V16005D-10 MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor MR27V1652F-XXXRA vs KM23V16005D-10
K3N5V1000E-DC100 MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor MR27V1652F-XXXRA vs K3N5V1000E-DC100
K3N5U1000D-DC10 MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor MR27V1652F-XXXRA vs K3N5U1000D-DC10
K3N5U1000D-DC100 MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor MR27V1652F-XXXRA vs K3N5U1000D-DC100
MR53V1652J-XXRA MASK ROM, 1MX16, CMOS, PDIP42, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-42 LAPIS Semiconductor Co Ltd MR27V1652F-XXXRA vs MR53V1652J-XXRA
K3N5V1000D-DC100 MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor MR27V1652F-XXXRA vs K3N5V1000D-DC100
K3P5V1000F-DC10 MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor MR27V1652F-XXXRA vs K3P5V1000F-DC10
HY23V16202D-100 MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 SK Hynix Inc MR27V1652F-XXXRA vs HY23V16202D-100
MR53V1602J-XXRA MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-42 LAPIS Semiconductor Co Ltd MR27V1652F-XXXRA vs MR53V1602J-XXRA
Part Number Description Manufacturer Compare
HN624116P-25L MASK ROM, 2MX8, 250ns, CMOS, PDIP42, PLASTIC, DIP-42 Hitachi Ltd MR27V1652F-XXXRA vs HN624116P-25L
M27C160-70B1 1MX16 OTPROM, 70ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 STMicroelectronics MR27V1652F-XXXRA vs M27C160-70B1
MR53V1602J-XXRA MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-42 LAPIS Semiconductor Co Ltd MR27V1652F-XXXRA vs MR53V1602J-XXRA
K3N5U1000D-DC10 MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor MR27V1652F-XXXRA vs K3N5U1000D-DC10
M27V160-120XF6 1MX16 UVPROM, 120ns, CDIP42, ROHS COMPLIANT, CERAMIC, FDIP-42 STMicroelectronics MR27V1652F-XXXRA vs M27V160-120XF6
K3N5C1000D-DC12 MASK ROM, 1MX16, 120ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor MR27V1652F-XXXRA vs K3N5C1000D-DC12
GM23C16000A-12 MASK ROM, 2MX8, 120ns, CMOS, PDIP42, Goldstar Electron Co Ltd MR27V1652F-XXXRA vs GM23C16000A-12
M27C160-200F1 2MX8 UVPROM, 200ns, CDIP42, WINDOWED, FRIT SEALED, CERAMIC, DIP-42 STMicroelectronics MR27V1652F-XXXRA vs M27C160-200F1
MR27V1652D-XXRA MASK ROM, 1MX16, 80ns, CMOS, PDIP42, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-42 LAPIS Semiconductor Co Ltd MR27V1652F-XXXRA vs MR27V1652D-XXRA
HN624316PN-15 2MX8 MASK PROM, 150ns, PDIP42, PLASTIC, DIP-42 Renesas Electronics Corporation MR27V1652F-XXXRA vs HN624316PN-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR27V1652F-XXXRA by OKI Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR27V1652F-XXXRA by OKI Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of MR27V1652F-XXXRA would you like to use for your alert(s)?
  • Please alert me when MR27V1652F-XXXRA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR27V1652F-XXXRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR27V1652F-XXXRA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR27V1652F-XXXRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR27V1652F-XXXRA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR27V1652F-XXXRA by OKI Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: