-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1810 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPSH10RLRA
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPSH10RLRA
onsemi
UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 0.7 pF | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 650 MHz |
This table gives cross-reference parts and alternative options found for MPSH10RLRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSH10RLRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSH10RL | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN | onsemi | MPSH10RLRA vs MPSH10RL |
MPSH10RLRF | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 | Motorola Semiconductor Products | MPSH10RLRA vs MPSH10RLRF |
MPSH10G | NPN Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | MPSH10RLRA vs MPSH10G |
MPSH10RLRP | NPN Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MPSH10RLRA vs MPSH10RLRP |
MPSH10RLRF | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSH10RLRA vs MPSH10RLRF |
MPSH10 | NPN Bipolar Small Signal Transistor, 5000-BLKBX | onsemi | MPSH10RLRA vs MPSH10 |
MPSH10RL1 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN, BIP RF Small Signal | onsemi | MPSH10RLRA vs MPSH10RL1 |
MPSH10RLRM | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN, BIP RF Small Signal | onsemi | MPSH10RLRA vs MPSH10RLRM |
MPSH10RLRAG | NPN Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MPSH10RLRA vs MPSH10RLRAG |