Part Details for MPSH10RLRF by Motorola Mobility LLC
Overview of MPSH10RLRF by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Part Details for MPSH10RLRF
MPSH10RLRF CAD Models
MPSH10RLRF Part Data Attributes
|
MPSH10RLRF
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPSH10RLRF
Motorola Mobility LLC
UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 0.7 pF | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 650 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for MPSH10RLRF
This table gives cross-reference parts and alternative options found for MPSH10RLRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSH10RLRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSH10RLRAG | NPN Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MPSH10RLRF vs MPSH10RLRAG |
MPSH10RLRP | NPN Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MPSH10RLRF vs MPSH10RLRP |
MPSH10RLRF | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 | Motorola Semiconductor Products | MPSH10RLRF vs MPSH10RLRF |
MPSH10RLRM | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN, BIP RF Small Signal | onsemi | MPSH10RLRF vs MPSH10RLRM |
MPSH10RLRA | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | onsemi | MPSH10RLRF vs MPSH10RLRA |
MPSH10 | NPN Bipolar Small Signal Transistor, 5000-BLKBX | onsemi | MPSH10RLRF vs MPSH10 |