MPSH10RLRA vs MPSH10 feature comparison

MPSH10RLRA onsemi

Buy Now Datasheet

MPSH10 onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ONSEMI
Part Package Code TO-92 TO-92
Package Description CYLINDRICAL, O-PBCY-T3 TO-226, 3 PIN
Pin Count 3 3
Manufacturer Package Code CASE 29-11 29-11
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer onsemi onsemi
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Base Capacitance-Max 0.7 pF 0.7 pF
Collector-Emitter Voltage-Max 25 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 60
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 235 235
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 650 MHz 650 MHz
Base Number Matches 2 12
Pbfree Code No
Factory Lead Time 4 Weeks
Time@Peak Reflow Temperature-Max (s) 30

Compare MPSH10RLRA with alternatives

Compare MPSH10 with alternatives