Part Details for MPSH10RL1 by onsemi
Overview of MPSH10RL1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPSH10RL1
MPSH10RL1 CAD Models
MPSH10RL1 Part Data Attributes:
|
MPSH10RL1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPSH10RL1
onsemi
TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN, BIP RF Small Signal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 | |
Package Description | TO-226AA, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | EUROPEAN PART NUMBER | |
Collector-Base Capacitance-Max | 0.7 pF | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 650 MHz |
Alternate Parts for MPSH10RL1
This table gives cross-reference parts and alternative options found for MPSH10RL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSH10RL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSH10RLRM | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN, BIP RF Small Signal | onsemi | MPSH10RL1 vs MPSH10RLRM |
MPSH10RLRB | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSH10RL1 vs MPSH10RLRB |
MPSH10RLRA | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | onsemi | MPSH10RL1 vs MPSH10RLRA |
MPSH10RLRPG | NPN Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MPSH10RL1 vs MPSH10RLRPG |
MPSH10RLRF | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSH10RL1 vs MPSH10RLRF |
MPSH10RLRP | NPN Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MPSH10RL1 vs MPSH10RLRP |
MPSH10RL | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN | onsemi | MPSH10RL1 vs MPSH10RL |
MPSH10ZL1 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN | onsemi | MPSH10RL1 vs MPSH10ZL1 |
MPSH11 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN | onsemi | MPSH10RL1 vs MPSH11 |