There are no models available for this part yet.
Overview of MPSH10D26Z by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Telecommunications
CAD Models for MPSH10D26Z by Fairchild Semiconductor Corporation
Part Data Attributes for MPSH10D26Z by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description
|
CYLINDRICAL, O-PBCY-T3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
LOW NOISE
|
Collector Current-Max (IC)
|
0.05 A
|
Collector-Base Capacitance-Max
|
0.7 pF
|
Collector-Emitter Voltage-Max
|
25 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
60
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
0.35 W
|
Power Dissipation-Max (Abs)
|
0.35 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
650 MHz
|
Alternate Parts for MPSH10D26Z
This table gives cross-reference parts and alternative options found for MPSH10D26Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSH10D26Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSH10STZ | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 STYLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | MPSH10D26Z vs MPSH10STZ |
MPSH10 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-226AA | Motorola Mobility LLC | MPSH10D26Z vs MPSH10 |
MPSH10D27Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 | Fairchild Semiconductor Corporation | MPSH10D26Z vs MPSH10D27Z |
MPSH11D74Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 | Fairchild Semiconductor Corporation | MPSH10D26Z vs MPSH11D74Z |
MPSH10STOB | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 STYLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | MPSH10D26Z vs MPSH10STOB |
MPSH11D26Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 | Fairchild Semiconductor Corporation | MPSH10D26Z vs MPSH11D26Z |
MPSH10RLRP | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSH10D26Z vs MPSH10RLRP |
MPSH10D75Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 | Fairchild Semiconductor Corporation | MPSH10D26Z vs MPSH10D75Z |
MPSH10RLRA | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSH10D26Z vs MPSH10RLRA |
MPSH10 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92, | Fairchild Semiconductor Corporation | MPSH10D26Z vs MPSH10 |