Part Details for MPC561CZP56 by Motorola Mobility LLC
Overview of MPC561CZP56 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC561CZP56
MPC561CZP56 CAD Models
MPC561CZP56 Part Data Attributes
|
MPC561CZP56
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPC561CZP56
Motorola Mobility LLC
32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM HEIGHT, PLASTIC, BGA-388
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA388,26X26,40 | |
Pin Count | 388 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B388 | |
Length | 27 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 388 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA388,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.55 mm | |
Speed | 56 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.6 V | |
Supply Voltage-Nom | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MPC561CZP56
This table gives cross-reference parts and alternative options found for MPC561CZP56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC561CZP56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC555LFAZP40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272 | NXP Semiconductors | MPC561CZP56 vs MPC555LFAZP40 |
MPC564MZP40 | RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PBGA388, 27 X 27 MM, 1 MM HEIGHT, PLASTIC, BGA-388 | Motorola Semiconductor Products | MPC561CZP56 vs MPC564MZP40 |
MPC563MZP40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM HEIGHT, PLASTIC, BGA-388 | Motorola Mobility LLC | MPC561CZP56 vs MPC563MZP40 |
MPC563MZP40 | RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PBGA388, 27 X 27 MM, 1 MM HEIGHT, PLASTIC, BGA-388 | Motorola Semiconductor Products | MPC561CZP56 vs MPC563MZP40 |
MPC555LFMVR40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272, 27 X 27 MM, 2.35 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 | onsemi | MPC561CZP56 vs MPC555LFMVR40 |
MPC555LFMZP40R2 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272, 27 X 27 MM, 2.35 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-272 | onsemi | MPC561CZP56 vs MPC555LFMZP40R2 |
MPC555LFAZP40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272, 27 X 27 MM, 2.35 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-272 | onsemi | MPC561CZP56 vs MPC555LFAZP40 |
MPC555LFMZP40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272 | NXP Semiconductors | MPC561CZP56 vs MPC555LFMZP40 |
MPC566AVR56 | 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 2.55 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-388 | Freescale Semiconductor | MPC561CZP56 vs MPC566AVR56 |
MPC566MZP40R2 | RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-388 | Motorola Semiconductor Products | MPC561CZP56 vs MPC566MZP40R2 |