Part Details for MPC555LFMZP40 by NXP Semiconductors
Overview of MPC555LFMZP40 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC555LFMZP40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7361
|
Newark | Mcu, 32Bit, Power, 40Mhz, Pbga-272, Product Range:Mpc5 Family Mpc55Xx Series Microcontrollers, Architecture:Power Architecture, No. Of Bits:32Bit, Cpu Speed:40Mhz, Program Memory Size:448Kb, Ram Memory Size:26Kb, No. Of Pins:272Pins, rohs Compliant: Yes |Nxp MPC555LFMZP40 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$135.9700 | Buy Now |
DISTI #
MPC555LFMZP40-ND
|
DigiKey | IC MCU 32BIT 448KB FLASH 272PBGA Min Qty: 200 Lead time: 26 Weeks Container: Tray | Limited Supply - Call |
|
$130.7404 | Buy Now |
DISTI #
MPC555LFMZP40
|
Avnet Americas | MCU 32-bit MPC55xx e200 RISC 448KB Flash 5V 272-Pin BGA Tray - Trays (Alt: MPC555LFMZP40) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Tray | 0 |
|
$114.6521 / $132.2198 | Buy Now |
DISTI #
MPC555LFMZP40
|
Avnet Americas | MCU 32-bit MPC55xx e200 RISC 448KB Flash 5V 272-Pin BGA Tray - Trays (Alt: MPC555LFMZP40) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Tray | 0 |
|
$114.6521 / $132.2198 | Buy Now |
DISTI #
45AC7361
|
Avnet Americas | MCU 32-bit MPC55xx e200 RISC 448KB Flash 5V 272-Pin BGA Tray - Bulk (Alt: 45AC7361) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 4 Days Container: Bulk | 0 |
|
$136.9500 | Buy Now |
DISTI #
841-MPC555LFMZP40
|
Mouser Electronics | 32-bit Microcontrollers - MCU MPC555 448KFLASH Qorivva RoHS: Not Compliant | 0 |
|
$131.6700 / $158.9200 | Order Now |
DISTI #
MPC555LFMZP40
|
Avnet Silica | MCU 32-bit MPC55xx e200 RISC 448KB Flash 5V 272-Pin BGA Tray (Alt: MPC555LFMZP40) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPC555LFMZP40
|
EBV Elektronik | MCU 32-bit MPC55xx e200 RISC 448KB Flash 5V 272-Pin BGA Tray (Alt: MPC555LFMZP40) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MPC555LFMZP40
MPC555LFMZP40 CAD Models
MPC555LFMZP40 Part Data Attributes
|
MPC555LFMZP40
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC555LFMZP40
NXP Semiconductors
32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-272 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 45 Weeks, 4 Days | |
Date Of Intro | 1997-09-16 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 5 V | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | MPC500 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 32 | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B272 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of External Interrupts | 8 | |
Number of I/O Lines | 101 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 272 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA272,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 26624 | |
ROM (words) | 458752 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 40 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MPC555LFMZP40
This table gives cross-reference parts and alternative options found for MPC555LFMZP40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC555LFMZP40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC555LFAZP40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272, 27 X 27 MM, 2.35 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-272 | onsemi | MPC555LFMZP40 vs MPC555LFAZP40 |
KMPC555LFMZP40 | RISC Microcontroller, HCMOS, PBGA272, PLASTIC, BGA-272 | Motorola Semiconductor Products | MPC555LFMZP40 vs KMPC555LFMZP40 |
MPC555LFCVR40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272, 27 X 27 MM, 2.35 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 | onsemi | MPC555LFMZP40 vs MPC555LFCVR40 |
MPC555LFAVR40 | MPC500 32-bit MCU, PowerPC core, 448KB Flash, 40MHz, PBGA 272 | Freescale Semiconductor | MPC555LFMZP40 vs MPC555LFAVR40 |
MPC555LFAVR40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272 | NXP Semiconductors | MPC555LFMZP40 vs MPC555LFAVR40 |
KMPC555LFCZP40 | RISC Microcontroller, HCMOS, PBGA272, PLASTIC, BGA-272 | Motorola Semiconductor Products | MPC555LFMZP40 vs KMPC555LFCZP40 |
MPC555LFCZP40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272, 27 X 27 MM, 2.35 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-272 | onsemi | MPC555LFMZP40 vs MPC555LFCZP40 |
MPC555LFMZP40R2 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272, 27 X 27 MM, 2.35 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-272 | onsemi | MPC555LFMZP40 vs MPC555LFMZP40R2 |