Part Details for MPC563MZP40 by Motorola Mobility LLC
Overview of MPC563MZP40 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC563MZP40
MPC563MZP40 CAD Models
MPC563MZP40 Part Data Attributes
|
MPC563MZP40
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPC563MZP40
Motorola Mobility LLC
32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM HEIGHT, PLASTIC, BGA-388
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA388,26X26,40 | |
Pin Count | 388 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B388 | |
Length | 27 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 388 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA388,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.55 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MPC563MZP40
This table gives cross-reference parts and alternative options found for MPC563MZP40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC563MZP40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC555LFAZP40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272 | NXP Semiconductors | MPC563MZP40 vs MPC555LFAZP40 |
MPC564MZP40 | RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PBGA388, 27 X 27 MM, 1 MM HEIGHT, PLASTIC, BGA-388 | Motorola Semiconductor Products | MPC563MZP40 vs MPC564MZP40 |
MPC563MZP40 | RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PBGA388, 27 X 27 MM, 1 MM HEIGHT, PLASTIC, BGA-388 | Motorola Semiconductor Products | MPC563MZP40 vs MPC563MZP40 |
MPC555LFMVR40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272, 27 X 27 MM, 2.35 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 | onsemi | MPC563MZP40 vs MPC555LFMVR40 |
MPC555LFMZP40R2 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272, 27 X 27 MM, 2.35 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-272 | onsemi | MPC563MZP40 vs MPC555LFMZP40R2 |
MPC555LFAZP40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272, 27 X 27 MM, 2.35 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-272 | onsemi | MPC563MZP40 vs MPC555LFAZP40 |
MPC555LFMZP40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272 | NXP Semiconductors | MPC563MZP40 vs MPC555LFMZP40 |
MPC566AVR56 | 32-BIT, FLASH, 56MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 2.55 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-388 | Freescale Semiconductor | MPC563MZP40 vs MPC566AVR56 |
MPC566MZP40R2 | RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-388 | Motorola Semiconductor Products | MPC563MZP40 vs MPC566MZP40R2 |
MPC562MZP40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM HEIGHT, PLASTIC, BGA-388 | Motorola Mobility LLC | MPC563MZP40 vs MPC562MZP40 |