Part Details for MPC555LFMZP40R2 by onsemi
Overview of MPC555LFMZP40R2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC555LFMZP40R2
MPC555LFMZP40R2 CAD Models
MPC555LFMZP40R2 Part Data Attributes
|
MPC555LFMZP40R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPC555LFMZP40R2
onsemi
32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272, 27 X 27 MM, 2.35 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-272
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 2.35 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-272 | |
Pin Count | 272 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 5 V | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | MPC500 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 32 | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B272 | |
Length | 27 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 8 | |
Number of I/O Lines | 101 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 272 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA272,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (bytes) | 26624 | |
ROM (words) | 458752 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 40 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MPC555LFMZP40R2
This table gives cross-reference parts and alternative options found for MPC555LFMZP40R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC555LFMZP40R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC555LFAZP40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272, 27 X 27 MM, 2.35 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-272 | onsemi | MPC555LFMZP40R2 vs MPC555LFAZP40 |
KMPC555LFMZP40 | RISC Microcontroller, HCMOS, PBGA272, PLASTIC, BGA-272 | Motorola Semiconductor Products | MPC555LFMZP40R2 vs KMPC555LFMZP40 |
MPC555LFCVR40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272, 27 X 27 MM, 2.35 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 | onsemi | MPC555LFMZP40R2 vs MPC555LFCVR40 |
MPC555LFMZP40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272 | NXP Semiconductors | MPC555LFMZP40R2 vs MPC555LFMZP40 |
MPC555LFAVR40 | MPC500 32-bit MCU, PowerPC core, 448KB Flash, 40MHz, PBGA 272 | Freescale Semiconductor | MPC555LFMZP40R2 vs MPC555LFAVR40 |
MPC555LFAVR40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272 | NXP Semiconductors | MPC555LFMZP40R2 vs MPC555LFAVR40 |
KMPC555LFCZP40 | RISC Microcontroller, HCMOS, PBGA272, PLASTIC, BGA-272 | Motorola Semiconductor Products | MPC555LFMZP40R2 vs KMPC555LFCZP40 |
MPC555LFCZP40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272, 27 X 27 MM, 2.35 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-272 | onsemi | MPC555LFMZP40R2 vs MPC555LFCZP40 |