Part Details for MPC555LFAZP40 by NXP Semiconductors
Overview of MPC555LFAZP40 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC555LFAZP40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H2221
|
Newark | Microcontroller Rohs Compliant: Yes |Nxp MPC555LFAZP40 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$238.7800 | Buy Now |
DISTI #
MPC555LFAZP40-ND
|
DigiKey | IC MCU 32BIT 448KB FLASH 272PBGA Min Qty: 40 Lead time: 26 Weeks Container: Tray | Limited Supply - Call |
|
$257.7303 | Buy Now |
DISTI #
MPC555LFAZP40
|
Avnet Americas | MPC555 448KFLASH - Trays (Alt: MPC555LFAZP40) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$226.0153 / $260.6467 | Buy Now |
DISTI #
841-MPC555LFAZP40
|
Mouser Electronics | 32-bit Microcontrollers - MCU MPC555 448KFLASH Qorivva RoHS: Not Compliant | 0 |
|
Order Now | |
|
Future Electronics | 32-bit Microcontrollers - MCU MPC555 448KFLASH Qorivva RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tray | 0Tray |
|
$252.6800 | Buy Now |
|
Future Electronics | 32-bit Microcontrollers - MCU MPC555 448KFLASH Qorivva RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tray | 0Tray |
|
$252.6800 | Buy Now |
Part Details for MPC555LFAZP40
MPC555LFAZP40 CAD Models
MPC555LFAZP40 Part Data Attributes
|
MPC555LFAZP40
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC555LFAZP40
NXP Semiconductors
32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1997-09-16 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | MPC500 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
JESD-30 Code | S-PBGA-B272 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of I/O Lines | 101 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 272 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA272,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 26624 | |
ROM (words) | 458752 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MPC555LFAZP40
This table gives cross-reference parts and alternative options found for MPC555LFAZP40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC555LFAZP40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC555LFAZP40 | MPC500 32-bit MCU, PowerPC core, 448KB Flash, 40MHz, PBGA 272 | Freescale Semiconductor | MPC555LFAZP40 vs MPC555LFAZP40 |
MPC555LFAZP40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272, 27 X 27 MM, 2.35 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-272 | Motorola Mobility LLC | MPC555LFAZP40 vs MPC555LFAZP40 |