Part Details for MOC208R2 by Motorola Mobility LLC
Overview of MOC208R2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOC208R2
MOC208R2 CAD Models
MOC208R2 Part Data Attributes:
|
MOC208R2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MOC208R2
Motorola Mobility LLC
1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 3000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -45 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for MOC208R2
This table gives cross-reference parts and alternative options found for MOC208R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC208R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC208 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Motorola Mobility LLC | MOC208R2 vs MOC208 |
MOC208 | Transistor Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, SOIC-8 | Motorola Semiconductor Products | MOC208R2 vs MOC208 |
MOC208R2 | Transistor Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, SOIC-8 | Motorola Semiconductor Products | MOC208R2 vs MOC208R2 |
MOC208 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, SOIC-8 | Isocom Components | MOC208R2 vs MOC208 |