MOC208R2 vs PS2652-M feature comparison

MOC208R2 Motorola Mobility LLC

Buy Now Datasheet

PS2652-M NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC NEC ELECTRONICS CORP
Package Description PLASTIC, SOIC-8 PLASTIC, DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 80% 50%
Dark Current-Max 50 nA 100 nA
Forward Current-Max 0.06 A 0.08 A
Isolation Voltage-Max 3000 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -45 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 2

Compare MOC208R2 with alternatives

Compare PS2652-M with alternatives