MOC208R2 vs MCT272 feature comparison

MOC208R2 Motorola Mobility LLC

Buy Now Datasheet

MCT272 Isocom Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC ISOCOM COMPONENTS LTD
Package Description PLASTIC, SOIC-8 PLASTIC, DIP-6
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 80% 75%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 3000 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -45 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 11
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Current Transfer Ratio-Min 75%
Forward Voltage-Max 1.5 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.04 A
Power Dissipation-Max 0.26 W
Response Time-Max 0.000006 s
Surface Mount NO
Terminal Finish TIN

Compare MOC208R2 with alternatives

Compare MCT272 with alternatives