MOC208R2 vs SFH601-2 feature comparison

MOC208R2 Motorola Mobility LLC

Buy Now Datasheet

SFH601-2 Isocom LTD

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC ISOCOM LTD
Package Description PLASTIC, SOIC-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 80% 63%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 3000 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -45 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1

Compare MOC208R2 with alternatives

Compare SFH601-2 with alternatives