MOC208R2 vs MOC208 feature comparison

MOC208R2 Motorola Mobility LLC

Buy Now Datasheet

MOC208 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description PLASTIC, SOIC-8 PLASTIC, SOIC-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 80% 80%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 3000 V 3000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -45 °C -45 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 2
Rohs Code No
Current Transfer Ratio-Min 40%
Forward Voltage-Max 1.5 V
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
On-State Current-Max 0.15 A
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)

Compare MOC208R2 with alternatives

Compare MOC208 with alternatives