MMZ1608R471ATA00
Description: Ferrite Chip,

Overview of MMZ1608R471ATA00 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for MMZ1608R471ATA00 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 88T9816
Newark 1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 500Ma, 470 , 300M/Tape And Reel |Tdk MMZ1608R471ATA00 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 445-MMZ1608R471ATA00CT-ND
DigiKey FERRITE BEAD 470 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 7292
In Stock
  • 1 $0.1000
  • 10 $0.0680
  • 25 $0.0616
  • 50 $0.0556
  • 100 $0.0408
  • 250 $0.0297
  • 500 $0.0272
  • 1,000 $0.0235
  • 4,000 $0.0198
  • 8,000 $0.0179
  • 12,000 $0.0173
  • 28,000 $0.0161
  • 100,000 $0.0159
$0.0159 / $0.1000 Buy Now
DISTI # MMZ1608R471ATA00
Avnet Americas Ferrite Bead, 0603 [1608 Metric], 470 Ohm, 500 mA, 300 Milliohm, ± 25% - Tape and Reel (Alt: MMZ1608R471ATA00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0143
$0.0143 Buy Now
DISTI # 810-MMZ1608R471ATA00
Mouser Electronics Ferrite Beads 1.6mm x 0.8mm x 0.8mm -55 to +125 degC 500mA 470ohm 300mohm RoHS: Compliant 2353
  • 1 $0.1000
  • 10 $0.0560
  • 100 $0.0300
  • 500 $0.0270
  • 1,000 $0.0240
  • 4,000 $0.0190
  • 8,000 $0.0160
  • 24,000 $0.0150
$0.0150 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel 0
Reel
  • 4,000 $0.0154
$0.0154 Buy Now
DISTI # 48270302
Verical Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Americas - 18763
  • 1,563 $0.0200
  • 2,000 $0.0199
  • 4,000 $0.0180
  • 8,000 $0.0173
  • 16,000 $0.0165
$0.0165 / $0.0200 Buy Now
DISTI # MMZ1608R471ATA00
TME Ferrite: bead, Imp.@ 100MHz: 470Ω, SMD, 500mA, 0603, R: 300mΩ Min Qty: 4000 0
  • 4,000 $0.0154
$0.0154 RFQ
DISTI # MMZ1608R471ATA00
Avnet Abacus Ferrite Bead, 0603 [1608 Metric], 470 Ohm, 500 mA, 300 Milliohm, � 25% (Alt: MMZ1608R471ATA00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Abacus - 184000
Buy Now
DISTI # C1S741001145443
Chip1Stop Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 500mA 300mOhm DCR 0603 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 18763
  • 50 $0.0480
  • 100 $0.0240
  • 200 $0.0203
  • 500 $0.0194
  • 1,000 $0.0160
  • 2,000 $0.0159
  • 4,000 $0.0144
  • 8,000 $0.0138
  • 16,000 $0.0132
$0.0132 / $0.0480 Buy Now

CAD Models for MMZ1608R471ATA00 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MMZ1608R471ATA00 by TDK Corporation

MMZ1608R471ATA00
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
EIA STD PACKAGE SIZE 1608, SMD, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
15 Weeks
Samacsys Manufacturer
TDK
Construction
Chip Bead
DC Resistance-Max
0.3 Ω
Filter Type
FERRITE CHIP
Height
0.8 mm
Length
1.6 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
470 OHM Ω
Packing Method
TR, 7 INCH
Rated Current
0.5 A
Width
0.8 mm
Want to compare parts?
  1. MMZ1608R471ATA00
    TDK Corporation
    Ferrite Chip,
    VS

Alternate Parts for MMZ1608R471ATA00

This table gives cross-reference parts and alternative options found for MMZ1608R471ATA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608R471ATA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMZ1608Y221BTA00 Ferrite Chip, TDK Corporation MMZ1608R471ATA00 vs MMZ1608Y221BTA00
LI0603E331R-11 Ferrite Chip Laird, A DuPont Business MMZ1608R471ATA00 vs LI0603E331R-11
MMZ1608Q121BT Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN TDK Corporation MMZ1608R471ATA00 vs MMZ1608Q121BT
MMZ1608S301ATD25 Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN TDK Corporation MMZ1608R471ATA00 vs MMZ1608S301ATD25
MMZ1608S471ATA00 Ferrite Chip, TDK Corporation MMZ1608R471ATA00 vs MMZ1608S471ATA00
MMZ1608S301ATA00 Ferrite Chip, 1 Function(s), 0.5A, TDK Corporation MMZ1608R471ATA00 vs MMZ1608S301ATA00
MMZ1608S301AT Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN TDK Corporation MMZ1608R471ATA00 vs MMZ1608S301AT
HPZ1608U471-R50TF Ferrite Chip, 1 Function(s), 0.5A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN Sunlord MMZ1608R471ATA00 vs HPZ1608U471-R50TF
MMZ1608D800B Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, SMD, 2 PIN TDK Corporation MMZ1608R471ATA00 vs MMZ1608D800B
MMZ1608Q121BTA00 Ferrite Chip, TDK Corporation MMZ1608R471ATA00 vs MMZ1608Q121BTA00
Part Number Description Manufacturer Compare
CZB1JSTTE141K Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN KOA Speer Electronics Inc MMZ1608R471ATA00 vs CZB1JSTTE141K
BMB1E0030BN3 1 FUNCTIONS, 0.2A, FERRITE CHIP TE Connectivity MMZ1608R471ATA00 vs BMB1E0030BN3
CZB1JSTTE141P Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN KOA Speer Electronics Inc MMZ1608R471ATA00 vs CZB1JSTTE141P
EMI1806-150 Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1806, 2 PIN API Delevan MMZ1608R471ATA00 vs EMI1806-150
SHB-1M3216-102JT Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation MMZ1608R471ATA00 vs SHB-1M3216-102JT
CB08YTYN101 Ferrite Bead Viking Tech Corp MMZ1608R471ATA00 vs CB08YTYN101
SHB-1T2012-102JL Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation MMZ1608R471ATA00 vs SHB-1T2012-102JL
CZB2AGTTE401J Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN KOA Speer Electronics Inc MMZ1608R471ATA00 vs CZB2AGTTE401J
SHB-1T2012-601JL Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation MMZ1608R471ATA00 vs SHB-1T2012-601JL
SHB-1S3216-251JB Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation MMZ1608R471ATA00 vs SHB-1S3216-251JB

Related Parts for MMZ1608R471ATA00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMZ1608R471ATA00 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMZ1608R471ATA00 by TDK Corporation

  • Please alert me when MMZ1608R471ATA00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMZ1608R471ATA00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMZ1608R471ATA00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMZ1608R471ATA00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMZ1608R471ATA00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMZ1608R471ATA00 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: