Part Details for MMZ1608S301AT by TDK Corporation
Overview of MMZ1608S301AT by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMZ1608S301AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMZ1608S301AT
|
TME | Ferrite: bead, Imp.@ 100MHz: 300Ω, SMD, 500mA, 0603, R: 300mΩ Min Qty: 1 | 850 |
|
$0.0150 / $0.0922 | Buy Now |
Part Details for MMZ1608S301AT
MMZ1608S301AT CAD Models
MMZ1608S301AT Part Data Attributes
|
MMZ1608S301AT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608S301AT
TDK Corporation
Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.5 A | |
Width | 0.8 mm |
Alternate Parts for MMZ1608S301AT
This table gives cross-reference parts and alternative options found for MMZ1608S301AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608S301AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMZ1608R471ATA00 | Ferrite Chip, | TDK Corporation | MMZ1608S301AT vs MMZ1608R471ATA00 |
FBM-11-160808-500T | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN | King Core Electronics Inc | MMZ1608S301AT vs FBM-11-160808-500T |
NBI160808T-680Y-N | Ferrite Chip | Chilisin Electronics Corp | MMZ1608S301AT vs NBI160808T-680Y-N |
MMZ1608Y301B | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, SMD, 2 PIN | TDK Corporation | MMZ1608S301AT vs MMZ1608Y301B |
MMZ1608Y301BTD25 | Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | MMZ1608S301AT vs MMZ1608Y301BTD25 |
GZ1608D241CTF | Ferrite Chip, 1 Function(s), 0.5A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | MMZ1608S301AT vs GZ1608D241CTF |
NBI160808T-470Y-N | Ferrite Chip | Chilisin Electronics Corp | MMZ1608S301AT vs NBI160808T-470Y-N |
MMZ1608Y221BTA00 | Ferrite Chip, | TDK Corporation | MMZ1608S301AT vs MMZ1608Y221BTA00 |
MMZ1608S301ATD25 | Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | MMZ1608S301AT vs MMZ1608S301ATD25 |
CBM03YTBN101 | Ferrite Chip, | Viking Tech Corp | MMZ1608S301AT vs CBM03YTBN101 |