-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.5A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P7602
|
Newark | Ferrite Bead, 0.3Ohm, 500Ma, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance @ 100Mhz:300Ohm, Dc Current Rating:500Ma, Product Range:Mmz Series, Dc Resistance Max:0.3Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Tdk MMZ1608S301ATA00 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5919 |
|
$0.0290 / $0.0520 | Buy Now |
DISTI #
89R3095
|
Newark | Ferrite Bead, 300 Ohm, 500Ma, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:300Ohm, Dc Current Rating:500Ma, Product Range:Mmz Series, Dc Resistance Max:0.3Ohm, Impedance Tolerance:± 25%, Ferrite Mounting:Smd Rohs Compliant: Yes |Tdk MMZ1608S301ATA00 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0290 | Buy Now |
DISTI #
84AC2158
|
Newark | Ferrite Chip Beads Rohs Compliant: Yes |Tdk MMZ1608S301ATA00 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0330 | Buy Now |
DISTI #
91R2348
|
Newark | Ferrite Bead, 300 Ohm, 500Ma, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:300Ohm, Dc Current Rating:500Ma, Product Range:Mmz Series, Dc Resistance Max:0.3Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Tdk MMZ1608S301ATA00 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-MMZ1608S301ATA00CT-ND
|
DigiKey | FERRITE BEAD 300 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20343 In Stock |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
MMZ1608S301ATA00
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 300 Ohm, 500 mA, 300 Milliohm, ± 25% - Tape and Reel (Alt: MMZ1608S301ATA00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 | Buy Now |
DISTI #
810-MMZ1608S301ATA00
|
Mouser Electronics | Ferrite Beads 300 OHM 25% 0.5A RoHS: Compliant | 227678 |
|
$0.0140 / $0.1000 | Buy Now |
DISTI #
E02:0323_01994175
|
Arrow Electronics | Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2414 | Europe - 16000 |
|
$0.0128 / $0.0166 | Buy Now |
DISTI #
V72:2272_06596271
|
Arrow Electronics | Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1751 Container: Cut Strips | Americas - 7 |
|
$0.0015 | Buy Now |
|
Future Electronics | MMZ Series 0603 300 Ohm 500 mA 300 mOhm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 4000Reel |
|
$0.0143 / $0.0156 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ1608S301ATA00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608S301ATA00
TDK Corporation
Ferrite Chip, 1 Function(s), 0.5A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.5 A | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MMZ1608S301ATA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608S301ATA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMZ1608Y221BTD25 | Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | MMZ1608S301ATA00 vs MMZ1608Y221BTD25 |
MMZ1608R471ATA00 | Ferrite Chip, | TDK Corporation | MMZ1608S301ATA00 vs MMZ1608R471ATA00 |
MMZ1608Q121BTD25 | Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | MMZ1608S301ATA00 vs MMZ1608Q121BTD25 |
MMZ1608R471ATD25 | Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | MMZ1608S301ATA00 vs MMZ1608R471ATD25 |
NCB-GH0603D331TR050F | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | NIC Components Corp | MMZ1608S301ATA00 vs NCB-GH0603D331TR050F |
LI0603E331R-11 | Ferrite Chip | Laird, A DuPont Business | MMZ1608S301ATA00 vs LI0603E331R-11 |
MMZ1608S301A | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, SMD, 2 PIN | TDK Corporation | MMZ1608S301ATA00 vs MMZ1608S301A |
GZ1608D241CTF | Ferrite Chip, 1 Function(s), 0.5A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | MMZ1608S301ATA00 vs GZ1608D241CTF |
NCB-GH0603D471TR050F | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | NIC Components Corp | MMZ1608S301ATA00 vs NCB-GH0603D471TR050F |
FBM-11-160808-500T | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN | King Core Electronics Inc | MMZ1608S301ATA00 vs FBM-11-160808-500T |